USB, DVI, HDMI Connector Assemblies

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB4500-03-0-A
USB4500-03-0-A
USB C REC 16P, 3U" MID MNT 0.8MM
GCT
6,067
In Stock
1 : £0.63000
Cut Tape (CT)
1,400 : £0.32394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB-C (USB TYPE-C)24 (16+8 Dummy)ReceptacleUSB 2.0Board Edge, Cutout; Surface Mount; Through Hole, Right AngleHorizontal, Mid MountSolderSolder Retention Tab--25°C ~ 85°C15A48VDC10000Shielded
USB4500-03-1-A
USB4500-03-1-A
USB C REC 16P 3U" MID MNT 0.8MM
GCT
3,474
In Stock
1 : £0.63000
Cut Tape (CT)
1,400 : £0.32394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB-C (USB TYPE-C)24 (16+8 Dummy)ReceptacleUSB 2.0Board Edge, Cutout; Surface Mount; Through Hole, Right AngleHorizontal, Mid MountSolderSolder Retention Tab--25°C ~ 85°C15A48VDC10000Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).