USB, DVI, HDMI Connector Assemblies

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB4140-GF-0230-C
USB4140-GF-0230-C
USB C REC GF VERT 6P SMT 2.3MM T
GCT
1,001
In Stock
1 : £0.58000
Cut Tape (CT)
400 : £0.37840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB-C (USB TYPE-C)24 (6+18 Dummy)Receptacle-Surface Mount, Through HoleVerticalSolderPower Only, No Data; Solder Retention Tab--25°C ~ 85°C13A20VDC20000Shielded
USB4140-GF-0230-C
USB4140-GF-0170-C
USB C REC GF VERT 6P SMT 1.7MM T
GCT
615
In Stock
1 : £0.58000
Cut Tape (CT)
400 : £0.37840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB-C (USB TYPE-C)24 (6+18 Dummy)Receptacle-Surface Mount, Through HoleVerticalSolderPower Only, No Data; Solder Retention Tab--25°C ~ 85°C13A20VDC20000Shielded
USB4140-GF-0230-C
USB4140-GF-0070-C
USB C REC GF VERT 6P SMT 0.7MM T
GCT
605
In Stock
1 : £0.58000
Cut Tape (CT)
400 : £0.37840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveUSB-C (USB TYPE-C)24 (6+18 Dummy)Receptacle-Surface Mount, Through HoleVerticalSolderPower Only, No Data; Solder Retention Tab--25°C ~ 85°C13A20VDC20000Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).