USB, DVI, HDMI Connector Assemblies

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
UE27AE54100
UE27AE54100
CONN RCPT USB2.0 TYPEA 4POS VERT
Amphenol ICC (Commercial Products)
18,858
In Stock
1 : £0.55000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-40°C ~ 85°C
1
1.5A
30VAC
1500
Shielded
690-004-260-013
690-004-260-013
CONN RCPT USB2.0 TYPEA 4POS VERT
EDAC Inc.
8,115
In Stock
1 : £0.72000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-55°C ~ 85°C
1
-
-
1500
Unshielded
61400413321
61400413321
CONN RCPT USB2.0 TYPEB 4POS VERT
Würth Elektronik
6,993
In Stock
1 : £0.94000
Tray
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-40°C ~ 105°C
1
1.5A
30VAC
1500
Shielded
1734366-1
1734366-1
CONN RCPT USB2.0 TYPEA 4POS VERT
TE Connectivity AMP Connectors
6,607
In Stock
1 : £0.96000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-40°C ~ 85°C
1
1A
30VAC
1500
Shielded
0484080003
0484080003
CONN RCPT USB3.0 TYPEA 9POS VERT
Molex
3,876
In Stock
1 : £0.97000
Tray
Tray
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 85°C
1
0.25A, 1.8A
30VAC/DC
5000
Shielded
614105150621
614105150621
CONN RCPT USB2.0 MICRO AB VERT
Würth Elektronik
7,559
In Stock
1 : £1.56000
Cut Tape (CT)
1,500 : £0.95271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
USB - micro AB
5
Receptacle
USB 2.0
Through Hole
Vertical
Solder
-
-
-40°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
651005136421
651005136421
CONN RCPT USB2.0 MINI B VERT
Würth Elektronik
11,456
In Stock
1 : £2.11000
Tray
Tray
Active
USB - mini B
5
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-40°C ~ 105°C
1
1A
30VAC
1500
Shielded
2047110001
2047110001
USB VERTICAL TYPE C 3.1
Molex
8,918
In Stock
8,250
Factory
1 : £2.13000
Cut Tape (CT)
550 : £1.38965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Through Hole
Vertical
Solder
Board Lock, Pick and Place Cap
-
-30°C ~ 85°C
1
0.25A, 1.25A, 5A
30VAC/DC
10000
Shielded
2041441-2
2041441-2
CONN RCPT DISPLAYPORT 20POS VERT
TE Connectivity AMP Connectors
0
In Stock
12,000 : £1.51078
Tray
-
Tray
Obsolete
DisplayPort
20
Receptacle
-
Through Hole
Vertical
Solder
Board Lock
-
-
1
-
-
-
-
Showing
of 9

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).