USB, DVI, HDMI Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
GSB422137EU
GSB422137EU
CONN RCPT USB3.1 TYPEB 9POS VERT
Amphenol ICC (Commercial Products)
3,763
In Stock
1 : £1.22000
Tray
Tray
Active
USB-B (USB TYPE-B)
9
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Through Hole
Vertical
Solder
Board Lock
-
-
1
-
-
5000
Shielded
692121430000
692121430000
CONN RCPT USB3.0 TYPEA 9POS VERT
Würth Elektronik
1,867
In Stock
1 : £3.17000
Tray
Tray
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 85°C
1
0.25A, 1.8A
30VAC
5000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).