USB, DVI, HDMI Connector Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
87583 Series
87583-2010RLF
CONN RCPT USB2.0 TYPEA 4P SMD RA
Amphenol ICC (FCI)
3,346
In Stock
1 : £0.77000
Cut Tape (CT)
250 : £0.47576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Lock
-
-55°C ~ 85°C
1
3A
-
1500
Unshielded
USB-C31-S-VT-CS4-BK-PP-T-R
USB-C31-S-VT-CS4-BK-PP-T/R
USB TYPE C , RECEPTACLE, VERTICA
Adam Tech
11,389
In Stock
1 : £1.56000
Cut Tape (CT)
250 : £0.95492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Through Hole
Vertical
Solder
-
-
-40°C ~ 85°C
1
0.25A, 1.25A, 5A
-
10000
Shielded
10078837-001LF
10078837-001LF
CONN RCPT 1.4 HDMI 19POS SMD
Amphenol ICC (FCI)
1,529
In Stock
1 : £1.59000
Cut Tape (CT)
200 : £0.99040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI
21 (19+2 Dummy)
Receptacle
HDMI 1.4
Surface Mount, Through Hole
Flange, Vertical
Solder
Board Guide, Cover, Solder Retention
-
-55°C ~ 85°C
1
0.5A
40VAC
10000
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).