USB, DVI, HDMI Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,564 In Stock | 1 : £0.46000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | -55°C ~ 85°C | 1 | 1.5A | - | 1500 | - | ||
6,856 In Stock | 1 : £1.32000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | - | 1 | - | - | - | Shielded | ||
500 In Stock | 1 : £3.87000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | - | 1 | - | - | - | - | ||
2,719 In Stock | 1 : £0.47000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 1.1 | Free Hanging (In-Line) | - | Solder | - | - | - | 1 | - | - | - | - | ||
1,666 In Stock | 1 : £1.08000 Tray | Tray | Active | USB-A (USB TYPE-A) | 9 | Plug | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Free Hanging (In-Line) | - | Solder | - | - | -20°C ~ 60°C | 1 | 0.25A, 1.8A | 30VAC | - | - | |||
1,570 In Stock | 1 : £1.13000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 1.1 | Free Hanging (In-Line) | - | Solder | - | - | - | 1 | - | - | - | Shielded | ||
1,294 In Stock | 1 : £1.32000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Free Hanging (In-Line) | - | Solder | - | - | - | 1 | - | - | - | Shielded | ||
768 In Stock | 1 : £0.69000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Plug | - | Free Hanging (In-Line) | - | Solder | - | - | - | 1 | - | - | - | - | ||
538 In Stock | 1 : £0.69000 Bulk | - | Bulk | Active | USB-A (USB TYPE-A) | 4 | Receptacle | - | Free Hanging (In-Line) | - | Solder | - | - | - | 1 | - | - | - | - |