USB, DVI, HDMI Connector Assemblies

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB4105-GF-A
USB4105-GF-A
CONN RCP USB2.0 TYP C 24P SMD RA
GCT
56,133
In Stock
1 : £0.62000
Cut Tape (CT)
800 : £0.34156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Solder Retention Tab
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
954
954
CONN PLUG USB3.1 TYPEC 24POS SLD
Keystone Electronics
473
In Stock
4,800
Factory
1 : £4.21000
Bulk
-
Bulk
Active
USB-C (USB TYPE-C)
24
Plug
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Free Hanging (In-Line)
-
Solder
-
-
-55°C ~ 85°C
1
-
-
10000
Unshielded
1826
1826
CONN PLUG MICRO USB B 5POS SLDR
Adafruit Industries LLC
895
In Stock
1 : £0.76000
Bulk
-
Bulk
Active
USB - micro B
5
Plug
-
Free Hanging (In-Line)
-
Solder
-
-
-
1
-
-
-
-
2171750001
2171750001
CONN RCP USB2.0 C 6POS SMD RA
Molex
0
In Stock
Check Lead Time
1,000 : £0.32501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (6+18 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide; Power Only, No Data
-
-40°C ~ 85°C
1
3A
30VAC/DC
10000
Shielded
Showing
of 4

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).