USB, DVI, HDMI Connector Assemblies

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB3131-30-0230-A
USB3131-30-0230-A
MICRO B SKT, VERTICAL, TH, 30",
GCT
9,479
In Stock
1 : £0.61000
Cut Tape (CT)
1,500 : £0.32098
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Through Hole
Vertical
Solder
-
-
-55°C ~ 85°C
1
1A, 1.8A
30V
10000
Shielded
USB4120-03-C
USB4120-03-C
CONN RCPT USB2.0 TYP C 24POS SMD
GCT
3,946
In Stock
1 : £0.69000
Cut Tape (CT)
600 : £0.39160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Through Hole
Vertical
Solder
Board Guide, Solder Retention Tab
-
-25°C ~ 85°C
1
5A
48VDC
20000
Shielded
USB-C31-S-RA-CS1D-BK-T-R
USB-C31-S-RA-CS1D-BK-T/R
USB TYPE C , RECEPTACLE, R/A, HY
Adam Tech
9,587
In Stock
1 : £1.76000
Cut Tape (CT)
900 : £0.95876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-40°C ~ 85°C
1
0.25A, 1.25A, 5A
-
10000
Shielded
614108646521
614108646521
THR USB 2.0 TYPE A, DUAL MID-MOU
Würth Elektronik
456
In Stock
1 : £4.41000
Cut Tape (CT)
130 : £3.84669
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
USB 2.0
Board Edge, Cutout; Through Hole, Right Angle
Horizontal, Mid Mount
Solder
-
-
-40°C ~ 85°C
2
2.5A
30VAC
5000
Shielded
Showing
of 4

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).