USB, DVI, HDMI Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Shielding
USB-B1HSW6
USB-B1HSW6
CONN RCPT TYPEB 4POS R/A
On Shore Technology Inc.
80,851
In Stock
1 : £0.47000
Tray
-
Tray
Active
USB-B (USB TYPE-B)
4
Receptacle
-
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
0°C ~ 85°C
1
1A
30VAC
Unshielded
USB-A1HSW6
USB-A1HSW6
CONN RCPT TYPEA 4POS R/A
On Shore Technology Inc.
0
In Stock
Check Lead Time
1 : £0.40000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
-
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
0°C ~ 85°C
1
1A
30VAC
Unshielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).