USB, DVI, HDMI Connector Assemblies

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
10118193-0001LF
10118193-0001LF
CONN RCPT USB2.0 MICRO B SMD R/A
Amphenol ICC (FCI)
158,374
In Stock
1 : £0.32000
Cut Tape (CT)
1,200 : £0.16985
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Solder Retention
-
-30°C ~ 80°C
1
1.8A per Contact
100VAC
10000
Shielded
629105150521
629105150521
CONN RCPT USB2.0 MICRO B SMD R/A
Würth Elektronik
421
In Stock
1 : £1.59000
Cut Tape (CT)
550 : £1.02487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-40°C ~ 85°C
1
1A, 3A
30VAC
10000
Shielded
12401610E4#2A
12401610E4#2A
CONN RCP USB3.1 TYPEC 24P SMD RA
Amphenol ICC (Commercial Products)
0
In Stock
Check Lead Time
1 : £0.91000
Cut Tape (CT)
1,000 : £0.49229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
-
-
1
-
-
-
Unshielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).