USB, DVI, HDMI Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,703 In Stock | 1 : £0.45000 Cut Tape (CT) 1,000 : £0.27930 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (6+18 Dummy) | Receptacle | - | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Power Only, No Data; Solder Retention Tab | - | -30°C ~ 85°C | 1 | 3A | 48VDC | 20000 | Shielded | |||
11,625 In Stock | 1 : £0.47000 Cut Tape (CT) 800 : £0.29121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | - | 1 | 5A | - | 10000 | Shielded | ||
27,200 In Stock | 1 : £0.58000 Cut Tape (CT) 1,000 : £0.35422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (6+18 Dummy) | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide; Power Only, No Data | - | -40°C ~ 85°C | 1 | 3A | 30VAC/DC | 10000 | Shielded |