USB, DVI, HDMI Connector Assemblies

Results: 2
Manufacturer
GCTJAE Electronics
Series
DX07USB4105
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
Board Guide, Solder Retention TabBoard Lock
Current Rating (Amps)
0.25A, 1.25A5A
Voltage - Rated
48V48VDC
Mating Cycles
1000020000
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB4105-GF-A
USB4105-GF-A
CONN RCP USB2.0 TYP C 24P SMD RA
GCT
62,248
In Stock
1 : £0.62000
Cut Tape (CT)
800 : £0.33895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Solder Retention Tab
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
DX07S016JA1R1500
DX07S016JA1R1500
CONN RCP USB2.0 TYP C 24P SMD RA
JAE Electronics
16,226
In Stock
1 : £1.32000
Cut Tape (CT)
1,500 : £0.68945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Lock
-
-40°C ~ 85°C
1
0.25A, 1.25A
48V
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).