USB, DVI, HDMI Connector Assemblies

Results: 2
Series
10544546765
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HDMI - MicroUSB-C (USB TYPE-C)
Number of Contacts
1924
Specifications
-USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Current Rating (Amps)
0.25A, 1A, 5A0.8A
Voltage - Rated
30V30VAC/DC
Mating Cycles
500010000
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
467651001
0467651001
CONN RCP MICRO HDMI 19POS SMD RA
Molex
3,467
In Stock
1 : £2.15000
Cut Tape (CT)
1,000 : £0.99962
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI - Micro
19
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-30°C ~ 85°C
1
0.8A
30V
5000
Shielded
MFG_1054500101
1054500101
CONN RCP USB3.1 TYPEC 24P SMD RA
Molex
3
In Stock
1 : £2.20000
Cut Tape (CT)
1,300 : £1.00382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-30°C ~ 85°C
1
0.25A, 1A, 5A
30VAC/DC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).