USB, DVI, HDMI Connector Assemblies

Results: 24
Stocking Options
Environmental Options
Media
Exclude
24Results

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
34,280
In Stock
1 : £0.71000
Cut Tape (CT)
1,750 : £0.41598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Solder Retention
-
-25°C ~ 85°C
1
0.5A, 1.8A
30VAC
10000
Shielded
UJ2-MIBH-4-SMT
UJ2-MIBH-4-SMT-TR
CONN RCPT USB2.0 MICRO B SMD R/A
Same Sky (Formerly CUI Devices)
69,542
In Stock
1 : £0.75000
Cut Tape (CT)
1,800 : £0.35457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Solder Retention
-
-25°C ~ 85°C
1
0.5A, 1.8A
30VAC
10000
Shielded
UJ2-AH-SMT
UJ2-AH-1-SMT-TR
CONN RCPT USB2.0 TYPEA 4POS SMD
Same Sky (Formerly CUI Devices)
5,370
In Stock
1 : £0.99000
Cut Tape (CT)
300 : £0.65820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Horizontal
Solder
3.0µ" Finish Thickness, Board Guide, Solder Retention
-
-40°C ~ 105°C
1
1A
30VAC
1500
Shielded
692
In Stock
1 : £2.41000
Cut Tape (CT)
700 : £1.51250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Board Edge, Cutout; Surface Mount, Right Angle
Horizontal, Mid Mount, Reverse
Solder
-
IP67 - Dust Tight, Waterproof
-30°C ~ 85°C
1
1.8A
30VAC
10000
Shielded
1,626
In Stock
1 : £2.79000
Cut Tape (CT)
800 : £1.73954
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
Solder Retention
IP67 - Dust Tight, Waterproof
-25°C ~ 85°C
1
0.5A, 1.8A
30VAC
10000
Shielded
UJ2-MIBH-G-SMT-TR
UJ2-MIBH-G-SMT-TR
USB JACK, 2.0, MICRO B TYPE, 5 P
Same Sky (Formerly CUI Devices)
2,284
In Stock
1 : £0.33000
Cut Tape (CT)
1,000 : £0.20496
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount
Horizontal
Solder
Solder Retention
-
-30°C ~ 85°C
1
0.5A, 1.8A
5VAC/DC
3000
Shielded
UJ2-AH-4-TH
UJ2-AH-4-TH
CONN RCPT USB2.0 TYPEA 4POS R/A
Same Sky (Formerly CUI Devices)
1,768
In Stock
1 : £0.64000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
-
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
UJ2-AV-SMT
UJ2-AV-4-SMT-TR
CONN RCPT USB2.0 TYPEA 4POS SMD
Same Sky (Formerly CUI Devices)
103
In Stock
1 : £0.81000
Cut Tape (CT)
240 : £0.55413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
30µ" Finish Thickness, Board Lock
-
-40°C ~ 85°C
1
1A
30VAC
1500
Shielded
UJ2-AV-SMT
UJ2-AV-1-SMT-TR
CONN RCPT USB2.0 TYPEA 4POS SMD
Same Sky (Formerly CUI Devices)
19,973
In Stock
1 : £0.82000
Cut Tape (CT)
240 : £0.56025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
3.0µ" Finish Thickness, Board Lock
-
-40°C ~ 85°C
1
1A
30VAC
1500
Shielded
3,319
In Stock
1 : £0.88000
Cut Tape (CT)
240 : £0.60067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
3.0µ" Finish Thickness, Board Guide, Pick and Place
-
-40°C ~ 85°C
1
1A
30VAC
1500
Shielded
UJ2-AH-SMT
UJ2-AH-4-SMT-TR
CONN RCPT USB2.0 TYPEA 4POS SMD
Same Sky (Formerly CUI Devices)
892
In Stock
1 : £1.14000
Cut Tape (CT)
300 : £0.76093
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Horizontal
Solder
30µ" Finish Thickness, Board Guide, Solder Rention
-
-40°C ~ 105°C
1
1A
30VAC
1500
Shielded
3,823
In Stock
1 : £2.09000
Cut Tape (CT)
500 : £1.14318
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Flange, Horizontal
Solder
-
IP67 - Dust Tight, Waterproof
-30°C ~ 85°C
1
1.8A
30VAC
10000
Shielded
30,626
In Stock
1 : £2.45000
Cut Tape (CT)
1,350 : £1.29568
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
IP67 - Dust Tight, Waterproof
-25°C ~ 85°C
1
0.5A, 1.8A
30VAC
10000
-
UJ2-AV-1-TH
UJ2-AV-1-TH
CONN RCPT USB2.0 TYPEA 4POS VERT
Same Sky (Formerly CUI Devices)
7,452
In Stock
1 : £0.44000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
UJ2-AV-1-TH
UJ2-AV-2-TH
CONN RCPT USB2.0 TYPEA 4POS VERT
Same Sky (Formerly CUI Devices)
2,564
In Stock
1 : £0.51000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
UJ2-AV-1-TH
UJ2-AV-4-TH
CONN RCPT USB2.0 TYPEA 4POS VERT
Same Sky (Formerly CUI Devices)
1,532
In Stock
1 : £0.69000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
6,509
In Stock
1 : £2.35000
Cut Tape (CT)
1,350 : £1.23156
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Flange, Horizontal
Solder
Board Guide
IP67 - Dust Tight, Waterproof
-25°C ~ 85°C
1
0.5A, 1.8A
30VAC
10000
Shielded
UJ2-ADH-1-TH
UJ2-ADH-W1-TH
CONN RCPT USB2.0 TYPEA STACK R/A
Same Sky (Formerly CUI Devices)
509
In Stock
1 : £0.75000
Tray
Tray
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-20°C ~ 85°C
2
1A
30VAC
1500
Shielded
UJ2-AV-SMT
UJ2-AV-2-SMT-TR
CONN RCPT USB2.0 TYPEA 4POS SMD
Same Sky (Formerly CUI Devices)
551
In Stock
1 : £0.87000
Cut Tape (CT)
240 : £0.58842
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
6.0µ" Finish Thickness Board Lock
-
-40°C ~ 85°C
1
1A
30VAC
1500
Shielded
UJ2-AV-1-TH
UJ2-AV-W4-TH
CONN RCPT USB2.0 TYPEA 4POS VERT
Same Sky (Formerly CUI Devices)
0
In Stock
Check Lead Time
1 : £0.44000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
UJ2-ADH-1-TH
UJ2-ADH-1-TH
CONN RCPT USB2.0 TYPEA STACK R/A
Same Sky (Formerly CUI Devices)
0
In Stock
Check Lead Time
1 : £0.85000
Tray
Tray
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
3.0µ" Finish Thickness, Board Lock
-
-20°C ~ 85°C
2
1A
30VAC
1500
Shielded
UJ2-ADH-1-TH
UJ2-ADH-3-TH
CONN RCPT USB2.0 TYPEA STACK R/A
Same Sky (Formerly CUI Devices)
0
In Stock
Check Lead Time
1 : £0.91000
Tray
Tray
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
15µ" Finish Thickness, Board Lock
-
-20°C ~ 85°C
2
1A
30VAC
1500
Shielded
0
In Stock
Check Lead Time
720 : £0.54453
Tape & Reel (TR)
Tape & Reel (TR)
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
-
-
-40°C ~ 85°C
1
1A
30VAC
1500
Shielded
0
In Stock
Check Lead Time
720 : £0.56486
Tape & Reel (TR)
Tape & Reel (TR)
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
-
-
-40°C ~ 85°C
1
1A
30VAC
1500
Shielded
Showing
of 24

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).