USB, DVI, HDMI Connector Assemblies

Results: 24
Stocking Options
Environmental Options
Media
Exclude
24Results

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
34,308
In Stock
1 : £0.72000
Cut Tape (CT)
1,750 : £0.42502
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Solder Retention
-
-25°C ~ 85°C
1
0.5A, 1.8A
30VAC
10000
Shielded
UJ2-MIBH-4-SMT
UJ2-MIBH-4-SMT-TR
CONN RCPT USB2.0 MICRO B SMD R/A
Same Sky (Formerly CUI Devices)
69,542
In Stock
1 : £0.77000
Cut Tape (CT)
1,800 : £0.36228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Solder Retention
-
-25°C ~ 85°C
1
0.5A, 1.8A
30VAC
10000
Shielded
UJ2-AH-SMT
UJ2-AH-1-SMT-TR
CONN RCPT USB2.0 TYPEA 4POS SMD
Same Sky (Formerly CUI Devices)
5,374
In Stock
1 : £1.01000
Cut Tape (CT)
300 : £0.67250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Horizontal
Solder
3.0µ" Finish Thickness, Board Guide, Solder Retention
-
-40°C ~ 105°C
1
1A
30VAC
1500
Shielded
692
In Stock
1 : £2.46000
Cut Tape (CT)
700 : £1.54537
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Board Edge, Cutout; Surface Mount, Right Angle
Horizontal, Mid Mount, Reverse
Solder
-
IP67 - Dust Tight, Waterproof
-30°C ~ 85°C
1
1.8A
30VAC
10000
Shielded
2,126
In Stock
1 : £2.85000
Cut Tape (CT)
800 : £1.77736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
Solder Retention
IP67 - Dust Tight, Waterproof
-25°C ~ 85°C
1
0.5A, 1.8A
30VAC
10000
Shielded
UJ2-MIBH-G-SMT-TR
UJ2-MIBH-G-SMT-TR
USB JACK, 2.0, MICRO B TYPE, 5 P
Same Sky (Formerly CUI Devices)
2,347
In Stock
1 : £0.34000
Cut Tape (CT)
1,000 : £0.20942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount
Horizontal
Solder
Solder Retention
-
-30°C ~ 85°C
1
0.5A, 1.8A
5VAC/DC
3000
Shielded
UJ2-AH-4-TH
UJ2-AH-4-TH
CONN RCPT USB2.0 TYPEA 4POS R/A
Same Sky (Formerly CUI Devices)
1,951
In Stock
1 : £0.66000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
-
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
UJ2-AV-SMT
UJ2-AV-4-SMT-TR
CONN RCPT USB2.0 TYPEA 4POS SMD
Same Sky (Formerly CUI Devices)
418
In Stock
1 : £0.83000
Cut Tape (CT)
240 : £0.56617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
30µ" Finish Thickness, Board Lock
-
-40°C ~ 85°C
1
1A
30VAC
1500
Shielded
UJ2-AV-SMT
UJ2-AV-1-SMT-TR
CONN RCPT USB2.0 TYPEA 4POS SMD
Same Sky (Formerly CUI Devices)
19,977
In Stock
1 : £0.84000
Cut Tape (CT)
240 : £0.57246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
3.0µ" Finish Thickness, Board Lock
-
-40°C ~ 85°C
1
1A
30VAC
1500
Shielded
UJ2-ADH-1-TH
UJ2-ADH-1-TH
CONN RCPT USB2.0 TYPEA STACK R/A
Same Sky (Formerly CUI Devices)
1,056
In Stock
1 : £0.87000
Tray
Tray
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
3.0µ" Finish Thickness, Board Lock
-
-20°C ~ 85°C
2
1A
30VAC
1500
Shielded
3,319
In Stock
1 : £0.90000
Cut Tape (CT)
240 : £0.61371
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
3.0µ" Finish Thickness, Board Guide, Pick and Place
-
-40°C ~ 85°C
1
1A
30VAC
1500
Shielded
UJ2-AH-SMT
UJ2-AH-4-SMT-TR
CONN RCPT USB2.0 TYPEA 4POS SMD
Same Sky (Formerly CUI Devices)
894
In Stock
1 : £1.16000
Cut Tape (CT)
300 : £0.77747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Horizontal
Solder
30µ" Finish Thickness, Board Guide, Solder Rention
-
-40°C ~ 105°C
1
1A
30VAC
1500
Shielded
3,823
In Stock
1 : £2.14000
Cut Tape (CT)
500 : £1.16802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Flange, Horizontal
Solder
-
IP67 - Dust Tight, Waterproof
-30°C ~ 85°C
1
1.8A
30VAC
10000
Shielded
30,626
In Stock
1 : £2.51000
Cut Tape (CT)
1,350 : £1.32384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide
IP67 - Dust Tight, Waterproof
-25°C ~ 85°C
1
0.5A, 1.8A
30VAC
10000
-
UJ2-AV-1-TH
UJ2-AV-1-TH
CONN RCPT USB2.0 TYPEA 4POS VERT
Same Sky (Formerly CUI Devices)
7,452
In Stock
1 : £0.45000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
UJ2-AV-1-TH
UJ2-AV-2-TH
CONN RCPT USB2.0 TYPEA 4POS VERT
Same Sky (Formerly CUI Devices)
2,564
In Stock
1 : £0.52000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
UJ2-AV-1-TH
UJ2-AV-4-TH
CONN RCPT USB2.0 TYPEA 4POS VERT
Same Sky (Formerly CUI Devices)
1,532
In Stock
1 : £0.71000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
6,535
In Stock
1 : £2.40000
Cut Tape (CT)
1,350 : £1.25833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Flange, Horizontal
Solder
Board Guide
IP67 - Dust Tight, Waterproof
-25°C ~ 85°C
1
0.5A, 1.8A
30VAC
10000
Shielded
UJ2-ADH-1-TH
UJ2-ADH-W1-TH
CONN RCPT USB2.0 TYPEA STACK R/A
Same Sky (Formerly CUI Devices)
534
In Stock
1 : £0.76000
Tray
Tray
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-20°C ~ 85°C
2
1A
30VAC
1500
Shielded
UJ2-AV-SMT
UJ2-AV-2-SMT-TR
CONN RCPT USB2.0 TYPEA 4POS SMD
Same Sky (Formerly CUI Devices)
553
In Stock
1 : £0.89000
Cut Tape (CT)
240 : £0.60121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
6.0µ" Finish Thickness Board Lock
-
-40°C ~ 85°C
1
1A
30VAC
1500
Shielded
UJ2-AV-1-TH
UJ2-AV-W4-TH
CONN RCPT USB2.0 TYPEA 4POS VERT
Same Sky (Formerly CUI Devices)
0
In Stock
Check Lead Time
1 : £0.45000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-20°C ~ 85°C
1
1A
30VAC
1500
Shielded
UJ2-ADH-1-TH
UJ2-ADH-3-TH
CONN RCPT USB2.0 TYPEA STACK R/A
Same Sky (Formerly CUI Devices)
0
In Stock
Check Lead Time
1 : £0.93000
Tray
Tray
Active
USB-A (USB TYPE-A), Stacked
8
Receptacle
USB 2.0
Through Hole, Right Angle
Horizontal
Solder
15µ" Finish Thickness, Board Lock
-
-20°C ~ 85°C
2
1A
30VAC
1500
Shielded
0
In Stock
Check Lead Time
720 : £0.49378
Tape & Reel (TR)
Tape & Reel (TR)
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
-
-
-40°C ~ 85°C
1
1A
30VAC
1500
Shielded
0
In Stock
Check Lead Time
720 : £0.51222
Tape & Reel (TR)
Tape & Reel (TR)
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
-
-
-40°C ~ 85°C
1
1A
30VAC
1500
Shielded
Showing
of 24

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).