USB, DVI, HDMI Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,931 In Stock | 1 : £1.15000 Cut Tape (CT) 1,000 : £0.70445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 | Receptacle | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | - | 1 | - | - | 10000 | Unshielded | ||
20,029 In Stock | 1 : £1.59000 Cut Tape (CT) 1,500 : £0.97295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | USB - micro B | 5 | Receptacle | USB 2.0 | Through Hole | Vertical | Solder | - | - | -40°C ~ 85°C | 1 | 1A, 1.8A | 30VAC | 10000 | Shielded | |||
3,514 In Stock | 1 : £1.79000 Cut Tape (CT) 200 : £1.23105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | HDMI | 19 | Receptacle | - | Surface Mount, Through Hole | Vertical | Solder | Board Guide, Pick and Place | - | -20°C ~ 85°C | 1 | 0.5A per Contact | 40VDC | 10000 | Shielded | |||
0 In Stock Check Lead Time | 800 : £0.27390 Tray 1 : £0.44000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® Tray | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Surface Mount, Right Angle; Through Hole | Horizontal | Solder | Board Guide | - | - | 1 | 5A | - | 10000 | Shielded | ||
0 In Stock Check Lead Time | 1 : £0.84000 Cut Tape (CT) 600 : £0.53237 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB-C (USB TYPE-C) | 24 (16+8 Dummy) | Receptacle | USB 2.0 | Surface Mount, Through Hole | Vertical | Solder | - | - | -40°C ~ 85°C | 1 | 5A | 30VAC/DC | 10000 | Shielded |