USB, DVI, HDMI Connector Assemblies

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
690-005-299-043
690-005-299-043
CONN RCPT USB2.0 MINI B SMD R/A
EDAC Inc.
38,453
In Stock
1 : £0.41000
Cut Tape (CT)
1,000 : £0.25337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - mini B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
-
-30°C ~ 80°C
1
1A
-
1500
Unshielded
54819057x
0548190572
CONN RCPT USB2.0 MINI B SMD R/A
Molex
33,307
In Stock
1 : £0.97000
Cut Tape (CT)
800 : £0.50620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - mini B
5
Receptacle
USB 2.0 OTG
Surface Mount, Right Angle
Horizontal
Solder
Solder Retention
-
-20°C ~ 85°C
1
1A
30V
5000
Shielded
65100516121
65100516121
CONN RCPT USB2.0 MINI B SMD R/A
Würth Elektronik
3,198
In Stock
1 : £1.04000
Cut Tape (CT)
500 : £0.65374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - mini B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
-
-40°C ~ 105°C
1
1A
30V
1500
Shielded
7,003
In Stock
1 : £0.62000
Cut Tape (CT)
750 : £0.38849
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - mini B
5
Receptacle
-
Surface Mount, Right Angle
Horizontal
Solder
Solder Retention
-
-25°C ~ 85°C
1
1A per Contact
30V
5000
Shielded
1-1734035-x
1-1734035-1
CONN RCPT USB2.0 MINI B SMD R/A
TE Connectivity AMP Connectors
5,781
In Stock
1 : £1.06000
Tray
-
Tray
Active
USB - mini B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Solder Retention
-
-40°C ~ 85°C
1
1A
30VAC
5000
Shielded
MUSB-B5-S-RA-SMT-PP-T/R
MUSB-B5-S-RA-SMT-PP-T/R
MINI USB, TYPE B, RIGHT ANGLE, S
Adam Tech
1,103
In Stock
1 : £0.35000
Cut Tape (CT)
500 : £0.23032
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - mini B
5
Receptacle
-
Surface Mount, Right Angle
Horizontal
Solder
Board Guide, Solder Retention
-
-20°C ~ 60°C
1
1A
30VAC
-
Shielded
Showing
of 6

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).