USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (FCI)Molex
Series
-105133
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Mounting Feature
HorizontalVertical
Features
Pick and PlaceSolder Retention
Operating Temperature
-35°C ~ 85°C-30°C ~ 80°C
Current Rating (Amps)
1A, 1.8A1.8A
Voltage - Rated
30VAC100VAC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
10118192-0002LF
10118192-0002LF
CONN RCPT USB2.0 MICRO B SMD R/A
Amphenol ICC (FCI)
11,202
In Stock
1 : £0.40000
Cut Tape (CT)
1,500 : £0.17369
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Solder Retention
-
-30°C ~ 80°C
1
1.8A
100VAC
10000
Shielded
1051330001
1051330001
CONN RCPT USB2.0 MICRO B SMD
Molex
13,927
In Stock
1 : £0.94000
Cut Tape (CT)
500 : £0.65240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
Pick and Place
-
-35°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
1051330011
1051330011
CONN RCPT USB2.0 MICRO B SMD
Molex
298
In Stock
1 : £0.94000
Cut Tape (CT)
500 : £0.51918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount
Vertical
Solder
Pick and Place
-
-35°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).