Uninterruptible Power Supply (UPS) Systems

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input
Applications
Form
Power - Rated
AC Outlets
Backup Time - Max Load
Media Lines Protected
Voltage - Output
Input Connector
Output Connector
Cord Length
Approval Agency
Size / Dimension
Height
SSW
SW UPS 1000VA 120V
SolaHD
1
In Stock
1 : £1,014.18000
Box
Box
Active
Line Interactive (Input Regulation)
120VAC
General Purpose, Industrial Control
Tower
1kVA / 750W
-
3 minutes
-
120VAC
NEMA 5-15P
-
5' (1.52m)
CSA C22.2 No. 107.3, cULus, FCC, UL1778
12.402" L x 6.693" W (315.00mm x 170.00mm)
9.094" (231.00mm)
SSW
SW UPS 1500VA 120V
SolaHD
1
In Stock
1 : £1,348.25000
Box
Box
Active
Line Interactive (Input Regulation)
120VAC
General Purpose, Industrial Control
Tower
1.44kVA / 1.2kW
-
2.6 minutes
-
120VAC
NEMA 5-15P
-
5' (1.52m)
CSA C22.2 No. 107.3, cULus, FCC, UL1778
16.969" L x 6.693" W (431.00mm x 170.00mm)
-
SSW
SW UPS 700VA 120V
SolaHD
0
In Stock
1 : £201.37000
Box
Box
Obsolete
Line Interactive (Input Regulation)
120VAC
General Purpose, Industrial Control
Tower
700VA / 480W
-
5 minutes
-
120VAC
NEMA 5-15P
-
5' (1.52m)
CSA C22.2 No. 107.3, cULus, FCC, UL1778
12.402" L x 6.693" W (315.00mm x 170.00mm)
9.094" (231.00mm)
Showing
of 3

Uninterruptible Power Supply (UPS) Systems


Uninterruptible Power Supply (UPS) Systems are units designed to supply electrical power to external devices for a few minutes during a power outage, allowing either the device to safely shut down or power to be restored. For use at home, industrial or network applications, UPS systems can provide power either through standard AC outlets or by directly hardwired, with some able to act input voltage regulation and protection to media lines such as phone, ethernet or coax cables.