Uninterruptible Power Supply (UPS) Systems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Applications | Form | Power - Rated | AC Outlets | Backup Time - Max Load | Media Lines Protected | Voltage - Output | Input Connector | Output Connector | Cord Length | Approval Agency | Size / Dimension | Height | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock | 1 : £457.61000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | - | General Purpose, Industrial Control | Rackmount, Tower | 1.5kVA / 900W | 8 (UPS) | 4 minutes | RJ45 | 120V | NEMA 5-15P | NEMA 5-15R (8) | 6' (1.83m) | - | 10.500" L x 17.250" W (266.70mm x 438.15mm) | 3.500" (88.90mm) | |||
3 In Stock 2,287 Factory | 1 : £693.31000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | - | Network, Single Phase | Rackmount | 1kVA / 700W | 6 (UPS) | 7 minutes | - | 120V | NEMA 5-15P | NEMA 5-15R | 10' (3.05m) | - | 12.500" L x 17.350" W (317.50mm x 440.70mm) | 3.449" (87.60mm) | |||
3 In Stock 540 Factory | 1 : £136.50000 Bulk | Bulk | Active | Standby (No Regulation) | - | General Purpose, Industrial Control | Desktop | 850VA / 425W | 12 (6 UPS, 6 Surge Only) | - | RJ11 | 120V | NEMA 5-15P | NEMA 5-15R (12) | 6' (1.83m) | - | 7.000" L x 12.000" W (177.80mm x 304.80mm) | 3.500" (88.90mm) | |||
4 In Stock | 1 : £1,764.07000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | 120VAC | General Purpose, Industrial Control | Rackmount | 1kVA / 800W | 6 | 8.3 minutes | RS-232 | 110V, 115V, 120V | NEMA 5-15P | NEMA 5-15R (6) | 10' (3.05m) | CSA, FCC | 12.500" L x 17.350" W (317.50mm x 440.69mm) | 3.500" (88.90mm) | |||
0 In Stock Check Lead Time | 1 : £597.62000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | 120VAC | General Purpose, Industrial Control | Rackmount | 1kVA / 700W | 6 (UPS) | 6.4 minutes | - | 110V, 115V, 120V | NEMA 5-15P | NEMA 5-15R (6) | 10' (3.05m) | CSA, FCC, NOM, UL | 12.520" L x 17.362" W (318.00mm x 441.00mm) | 3.465" (88.00mm) | |||
1 In Stock 20 Factory | 1 : £1,009.25000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | 120VAC | Network, Single Phase | Rackmount | 1kVA / 800W | 6 (UPS) | 5.3 minutes | RS-232 | 110V, 115V, 120V | NEMA 5-15P | NEMA 5-15R (6) | 10.2' (3.10m) | CSA, FCC, NOM, UL | 12.500" L x 17.350" W (317.50mm x 440.69mm) | 3.450" (87.63mm) | |||
1 In Stock | 1 : £1,228.20000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | - | Network, Single Phase | Rackmount, Tower | 1.5kVA / 1350W | 8 (UPS) | 4.5 minutes | - | 120V | NEMA 5-15P | NEMA 5-15R (8) | 10' (3.05m) | - | 13.450" L x 17.300" W (341.63mm x 439.42mm) | 3.450" (87.63mm) | |||
0 In Stock Check Lead Time | 1 : £739.12000 Bulk | - | Bulk | Active | Line Interactive (Input Regulation) | - | Desktop, Home Theater | Rackmount | 1kVA / 800W | 6 (UPS) | 5.3 minutes | - | 120V | NEMA 5-15P | NEMA 5-15R (6) | 10' (3.05m) | - | 12.500" L x 17.350" W (317.50mm x 440.69mm) | 3.450" (87.63mm) |