Uninterruptible Power Supply (UPS) Systems
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Applications | Form | Power - Rated | AC Outlets | Backup Time - Max Load | Media Lines Protected | Voltage - Output | Input Connector | Output Connector | Cord Length | Approval Agency | Size / Dimension | Height | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53 In Stock 1,244 Factory | 1 : £195.65000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | - | Desktop, Home Theater | Tower | 900VA / 475W | 8 (4 UPS, 4 Surge Only) | 3 minutes | - | 120V | NEMA 5-15P | NEMA 5-15R | 6' (1.83m) | - | 7.244" L x 3.661" W (184.00mm x 93.00mm) | 11.850" (301.00mm) | |||
140 In Stock 6,421 Factory | 1 : £290.90000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | 120VAC | Desktop, Home Theater | Tower | 1.5kVA / 900W | 10 (5 UPS, 5 Surge Only) | - | RJ11, Type F Coax | 110V, 115V, 120V | NEMA 5-15P | NEMA 5-15R (10) | 6' (1.83m) | CSA, FCC, NOM, UL | 15.394" L x 5.748" W (391.00mm x 146.00mm) | 7.992" (203.00mm) | |||
37 In Stock 158 Factory | 1 : £323.39000 Bulk | Bulk | Active | Line Interactive (Input Regulation) | - | Desktop, Home Theater | Tower | 1.5kVA / 940W | 8 (6 UPS, 2 Surge Only) | 4.5 minutes | RJ45 | 120V | NEMA 5-15P | NEMA 5-15R | 6' (1.83m) | - | 7.500" L x 7.201" W (190.50mm x 182.90mm) | 11.799" (299.70mm) |