Ultrasonic Receivers, Transmitters

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Voltage - Rated
Beam Angle
Operating Temperature
SUPERPROX ULTRASONIC PROXIMITY S
SUPERPROX ULTRASONIC PROXIMITY S
Schneider Electric
0
In Stock
1 : £351.92000
Box
Box
Obsolete
500kHz
12 V ~ 24 V
0°C ~ 60°C
SUPERPROX ULTRASONIC PROXIMITY S
SUPERPROX ULTRASONIC PROXIMITY S
Schneider Electric
0
In Stock
1 : £362.89000
Box
Box
Obsolete
500kHz
12 V ~ 24 V
0°C ~ 60°C
SUPERPROX ULTRASONIC DUAL-LEVEL
SUPERPROX ULTRASONIC DUAL-LEVEL
Schneider Electric
0
In Stock
1 : £393.26000
Box
Box
Obsolete
500kHz
12 V ~ 24 V
0°C ~ 60°C
SUPERPROX ULTRASONIC ANALOG SENS
SUPERPROX ULTRASONIC ANALOG SENS
Schneider Electric
0
In Stock
1 : £404.86000
Box
Box
Obsolete
500kHz
15 V ~ 24 V
10°
0°C ~ 60°C
ULT SEN 300KHZ 15V/24V
ULT SEN 300KHZ 15V/24V
Schneider Electric
0
In Stock
Active
Box
Active
300kHz
15 V ~ 24 V
-30°C ~ 70°C
ULT SEN 500KHZ 12V/24V
ULT SEN 500KHZ 12V/24V
Schneider Electric
0
In Stock
Active
Box
Active
500kHz
12 V ~ 24 V
0°C ~ 60°C
ULT SEN 200KHZ 15V/24V
ULT SEN 200KHZ 15V/24V
Schneider Electric
0
In Stock
Active
Box
Active
200kHz
15 V ~ 24 V
10°
0°C ~ 50°C
Showing
of 7

Ultrasonic Receivers, Transmitters


Ultrasonic Receivers and Transmitters are designed to detect and transmit high frequency sound waves, respectively. They are characterized by frequency, rated voltage, and beam angle. Their typical operating frequency range are 50Hz, 10kHz to 65kHz, 20kHz, 25kHz, 28kHz, 38kHz to 42kHz, 40kHz, 42kHz, 49.5kHz, 58kHz, 60kHz, 300kHz, 1MHz, 2.45mHz, and 168MHz.