Mixed Technology

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Supplier Device Package
04020603
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Clamping
Technology
Number of Circuits
Applications
Mounting Type
Package / Case
Supplier Device Package
WE-VE_0402
82357050560
TVS DEVICE TVS DIODE 55V 0402
Würth Elektronik
7,710
In Stock
1 : £0.18000
Cut Tape (CT)
10,000 : £0.10334
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
55V
TVS Diode
1
General Purpose
Surface Mount
0402 (1005 Metric)
0402
WE-VE_0402
82356050560
TVS DEVICE TVS DIODE 55V 0603
Würth Elektronik
6,835
In Stock
1 : £0.20000
Cut Tape (CT)
4,000 : £0.11406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
55V
TVS Diode
1
General Purpose
Surface Mount
0603 (1608 Metric)
0603
Showing
of 2

Mixed Technology


Products in the mixed technology TVS (Transient Voltage Suppressor) family are over-voltage protection products which incorporate protection mechanisms based on multiple technologies, such as a series connected MOV (Metal Oxide Varistor) and GDT (Gas Discharge Tube) used to obtain both low leakage currents and a self-resetting, clamping operating characteristic.