DO-214AC TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,000 In Stock | 1,000 : £0.15760 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 18V (Max) | 21.05V | 29.2V | 13.7A | 400W | No | General Purpose | - | -65°C ~ 150°C (TA) | Surface Mount | DO-214AC, SMA | DO-214AC | |||
8,965 In Stock | 1 : £0.22000 Cut Tape (CT) 1,000 : £0.13370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V (Max) | 28.1V (Typ) | 38.9V | 10.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC | |||
7,172 In Stock | 1 : £0.22000 Cut Tape (CT) 1,000 : £0.13370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.7V (Typ) | 9.2V | 43.5A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC | |||
6,585 In Stock | 1 : £0.22000 Cut Tape (CT) 1,000 : £0.13370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 36V (Max) | 42.1V (Typ) | 58.1V | 6.9A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC | |||
5,948 In Stock | 1 : £0.22000 Cut Tape (CT) 1,000 : £0.13370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 14V (Typ) | 19.9V | 20.1A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC | |||
5,154 In Stock | 1 : £0.22000 Cut Tape (CT) 1,000 : £0.13370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 40V (Max) | 46.75V (Typ) | 64.5V | 6.1A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC | |||
3,843 In Stock | 1 : £0.22000 Cut Tape (CT) 1,000 : £0.13370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 30V (Max) | 35.05V (Typ) | 48.4V | 8.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC | |||
3,535 In Stock | 1 : £0.22000 Cut Tape (CT) 1,000 : £0.13370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 13V (Max) | 15.15V (Typ) | 21.5V | 18.6A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC | |||
3,072 In Stock | 1 : £0.22000 Cut Tape (CT) 1,000 : £0.13370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 43V (Max) | 50.3V (Typ) | 69.4V | 5.8A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC | |||
3,029 In Stock | 1 : £0.22000 Cut Tape (CT) 1,000 : £0.13370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 28V (Max) | 32.75V (Typ) | 45.4V | 8.8A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC | |||
2,910 In Stock | 1 : £0.22000 Cut Tape (CT) 1,000 : £0.13370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V (Max) | 14V (Typ) | 19.9V | 20.1A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC | |||
2,705 In Stock | 1 : £0.22000 Cut Tape (CT) 1,000 : £0.13370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 6V (Max) | 7.02V (Typ) | 10.3V | 38.8A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC | |||
2,387 In Stock | 1 : £0.22000 Cut Tape (CT) 1,000 : £0.13370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 30V (Max) | 35.05V (Typ) | 48.4V | 8.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC | |||
2,341 In Stock | 1 : £0.22000 Cut Tape (CT) 1,000 : £0.13370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 24V (Max) | 28.1V (Typ) | 38.9V | 10.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC | |||
1,236 In Stock | 1 : £0.22000 Cut Tape (CT) 1,000 : £0.13370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 26V (Max) | 30.4V (Typ) | 42.1V | 9.5A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC | |||
2,000 In Stock | 1,000 : £0.14266 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 48V (Max) | 56.1V | 77.4V | 5.2A | 400W | No | General Purpose | - | -65°C ~ 150°C (TA) | Surface Mount | DO-214AC, SMA | DO-214AC | |||
3,000 In Stock | 1,000 : £0.14863 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | - | 56.1V | 77.4V | 5.2A | 400W | No | General Purpose | - | -65°C ~ 150°C (TA) | Surface Mount | DO-214AC, SMA | DO-214AC | |||
3,566 In Stock | 1 : £0.22000 Cut Tape (CT) 1,000 : £0.13370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 22V (Max) | 25.65V (Typ) | 35.5V | 11.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC | |||
3,079 In Stock | 1 : £0.22000 Cut Tape (CT) 1,000 : £0.13370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 13V (Max) | 15.15V (Typ) | 21.5V | 18.6A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC | |||
2,978 In Stock | 1 : £0.22000 Cut Tape (CT) 1,000 : £0.13370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 75V (Max) | 87.7V (Typ) | 121V | 3.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC | |||
2,259 In Stock | 1 : £0.22000 Cut Tape (CT) 1,000 : £0.13370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 14V (Max) | 16.4V (Typ) | 23.2V | 17.2A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC | |||
1,435 In Stock | 1 : £0.22000 Cut Tape (CT) 1,000 : £0.13370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 7.5V (Max) | 8.77V (Typ) | 12.9V | 31A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC | |||
1,250 In Stock | 1 : £0.22000 Cut Tape (CT) 1,000 : £0.13370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 58V (Max) | 67.8V (Typ) | 93.6V | 4.3A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC | |||
1,006 In Stock | 1 : £0.22000 Cut Tape (CT) 1,000 : £0.13370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 9V (Max) | 10.55V (Typ) | 15.4V | 26A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC | |||
2,000 In Stock | 1,000 : £0.14266 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | - | 1 | 16V (Max) | 18.75V | 26V | 15.4A | 400W | No | General Purpose | - | -65°C ~ 150°C (TA) | Surface Mount | DO-214AC, SMA | DO-214AC |