TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,484 In Stock | 1 : £0.37000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Steering (Rail to Rail) | 2 | - | 24V | 25.5V | - | 30A (8/20µs) | - | Yes | Telecom | 1.5pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
2,980 In Stock | 1 : £0.81000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 4 | - | 24V | 28V | 55V | 16A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
5,734 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Steering (Rail to Rail) | 2 | - | 16V | 18V | - | 30A (8/20µs) | - | Yes | Telecom | 1.5pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock | 6,000 : £0.15982 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Steering (Rail to Rail) | 1 | - | 30V | - | - | - | - | No | General Purpose | - | -40°C ~ 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
0 In Stock | 3,000 : £0.21243 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | - | 1 | 8V | 10V | 22V | 24A (8/20µs) | - | No | Telecom | - | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : £0.21243 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | - | 1 | 5V | 6V | 18V | 24A (8/20µs) | - | No | Telecom | - | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : £0.21243 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Zener | - | 1 | 10V | 11V | 24V | 24A (8/20µs) | - | No | Telecom | - | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
0 In Stock | 3,000 : £0.22266 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Steering (Rail to Rail) | 2 | - | 8V (Max) | 9.5V | - | 30A (8/20µs) | - | Yes | Telecom | 1.5pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Zener | 1 | - | 10V | 12.8V | - | 30A (8/20µs) | - | Yes | General Purpose | 1.5pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 |