TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Power - Peak Pulse | Power Line Protection | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 136V | 152V | 219V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 154V | 171V | 246V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 256V | 285V | 414V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 85.5V | 95V | 137V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 5.8V | 6.45V | 10.5V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 23.1V | 25.7V | 37.5V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 9.4V | 10.5V | 15.6V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 8.55V | 9.5V | 14.5V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 30.8V | 34.2V | 49.9V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 11.1V | 12.4V | 18.2V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 7.02V | 7.79V | 12.1V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 15.3V | 17.1V | 25.5V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 13.6V | 15.2V | 22.5V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 77.8V | 86.5V | 125V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 94V | 105V | 152V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 300V | 332V | 482V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 18.8V | 20.9V | 30.6V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 36.8V | 40.9V | 59.3V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 58.1V | 64.6V | 92V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 40.2V | 44.7V | 64.8V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 64.1V | 71.3V | 103V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 47.8V | 53.2V | 77V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 17.1V | 19V | 27.7V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 33.3V | 37.1V | 53.9V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,000,000 Marketplace | 5,000 : £0.10253 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | - | 171V | 190V | 274V | 400W | No | General Purpose | -50°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |