Showing
of 672
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
50,625
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.14051
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time BuyZener1-4V (Max)5.7V12V5.5A (8/20µs)66WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountSC-79, SOD-523SOD-523
5,300
In Stock
1 : £0.38000
Cut Tape (CT)
8,000 : £0.10091
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteZener-13.3V (Max)3.5V8V5A (8/20µs)40WNoGeneral Purpose--55°C ~ 125°C (TJ)Surface MountSOD-882SOD-882
18,896
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.17564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V9.2V65.2A600WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBSMB
5,315
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.18266
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-115V16.7V24.4V24A600WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBSMB
5,979
In Stock
1 : £0.84000
Cut Tape (CT)
3,000 : £0.35535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-171V190V274V5.5A1500W (1.5kW)NoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AB, SMCSMC
5,900
In Stock
1 : £2.21000
Cut Tape (CT)
3,000 : £1.01982
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-120V22.2V32.4V92.6A3000W (3kW)NoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AB, SMCSMC
SOD-882
CFTVS5V0BULC
TVS DIODE 5VWM 14VC SOD882L
Central Semiconductor Corp
8,665
In Stock
1 : £0.35000
Cut Tape (CT)
8,000 : £0.09274
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V (Max)6V14V1A (8/20µs)14WNoHDMI--55°C ~ 125°C (TJ)Surface MountSOD-882SOD-882
5,797
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.16861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-128V142.5V207V2.9A600WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBSMB
4,700
In Stock
1 : £0.51000
Cut Tape (CT)
5,000 : £0.16956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5V (Max)6V13V2.5A (8/20µs)32.5WYesEthernet, HDMI0.8pF @ 1MHz-55°C ~ 150°C (TJ)Surface Mount10-UFDFNTLM1031
3,676
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.17564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-15V16.7V24.4V24A600WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBSMB
3,000
In Stock
1 : £0.52000
Cut Tape (CT)
3,000 : £0.18266
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-16.5V7.22V11.2V53.6A600WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBSMB
8,823
In Stock
1 : £0.59000
Cut Tape (CT)
3,000 : £0.20711
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-1145V161.5V234V2.6A600WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBSMB
3,000
In Stock
1 : £0.73000
Cut Tape (CT)
3,000 : £0.28261
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-18.5V9.44V14.4V104.2A1500W (1.5kW)NoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AB, SMCSMC
2,646
In Stock
1 : £1.05000
Cut Tape (CT)
1,400 : £0.47864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
ActiveZener1-47.8V53.2V77V19.5A1500W (1.5kW)NoGeneral Purpose--65°C ~ 175°C (TJ)Through HoleDO-201AA, DO-27, AxialDO-201
23,975
In Stock
1 : £0.42000
Cut Tape (CT)
8,000 : £0.11241
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V (Max)6V12V1A (8/20µs)12WNoGeneral Purpose--55°C ~ 125°C (TJ)Surface MountSOD-882SOD-882
3,000
In Stock
3,000 : £0.28261
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-110V11.1V17V88.2A1500W (1.5kW)NoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AB, SMCSMC
3,143
In Stock
1 : £0.34000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteZener-15V (Max)5.5V15V2A (8/20µs)30WNoGeneral Purpose--55°C ~ 125°C (TJ)Surface Mount2-SMD, No Lead-
2,810
In Stock
1 : £0.44000
Cut Tape (CT)
3,000 : £0.15456
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-111.1V12.4V18.2V33A600WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBSMB
1,734
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.16861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-125.6V28.5V41.4V14.4A600WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBSMB
2,787
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.17564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-16V17.8V26V23.1A600WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBSMB
2,990
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.17564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-7.5V8.33V12.9V46.5A600WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBSMB
2,921
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.17564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-58V64.4V93.6V6.4A600WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBSMB
2,564
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.17564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-70V77.8V113V5.3A600WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBSMB
2,134
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.17564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-33V36.7V53.3V11.3A600WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBSMB
1,038
In Stock
1 : £0.49000
Cut Tape (CT)
3,000 : £0.17564
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-24V26.7V38.9V15.4A600WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AA, SMBSMB
Showing
of 672

TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.