Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SMAJ5.0CA
SMAJ5.0CA
TVS DIODE 5VWM 9.2VC DO214AC
Littelfuse Inc.
117,632
In Stock
1 : £0.35000
Cut Tape (CT)
5,000 : £0.07355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener15V6.4V9.2V43.5A400WNoGeneral Purpose--65°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
SOD-523
STS521033B950
TVS DIODE 3.3VWM 12VC SOD523
Eaton - Electronics Division
6,718
In Stock
1 : £0.33000
Cut Tape (CT)
5,000 : £0.05548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener13.3V (Max)3.6V12V4.5A (8/20µs)60WNoGeneral Purpose9.5pF @ 1MHz-55°C ~ 125°C (TJ)Surface MountSC-79, SOD-523SOD-523
923
In Stock
1 : £0.42000
Cut Tape (CT)
1,800 : £0.10479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener136V40V58.1V6.9A400WNoGeneral Purpose--55°C ~ 150°C (TJ)Surface MountDO-214AC, SMADO-214AC (SMA)
DO-214AC, SMA
SMAJ12CA-TP
TVS DIODE 12VWM 19.9VC DO214AC
Micro Commercial Co
4,934
In Stock
1 : £0.37000
Cut Tape (CT)
5,000 : £0.07705
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener112V13.3V19.9V20.1A400WNoGeneral Purpose--55°C ~ 175°C (TA)Surface MountDO-214AC, SMADO-214AC (SMA)
Showing
of 4

TVS - Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.