TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.onsemiTexas Instruments
Series
-SMAJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5.5V (Max)13V
Voltage - Breakdown (Min)
5V6V14.4V
Voltage - Clamping (Max) @ Ipp
11.5V14V21.5V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)5A (8/20µs)18.6A
Power - Peak Pulse
90W400W-
Capacitance @ Frequency
15pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
0402 (1006 Metric)DO-214AC, SMASOD-923
Supplier Device Package
2-X1SON (1x.60)DO-214AC (SMA)SOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
X2SON
TPD1E10B06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
475,307
In Stock
1 : £0.14000
Cut Tape (CT)
10,000 : £0.03247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5.5V (Max)
6V
14V
5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
SOD-923_514AB
ESD9B3.3ST5G
TVS DIODE 3.3VWM 11.5VC SOD923
onsemi
182,428
In Stock
1 : £0.17000
Cut Tape (CT)
8,000 : £0.02376
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
5V
11.5V
2A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOD-923
SOD-923
TO-214AC SMA Top
SMAJ13CA
TVS DIODE 13VWM 21.5VC DO214AC
Littelfuse Inc.
24,698
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.06177
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
13V
14.4V
21.5V
18.6A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.