TVS Diodes

Results: 8
Manufacturer
Nexperia USA Inc.onsemiPanjit International Inc.Semtech CorporationSTMicroelectronicsTexas InstrumentsVishay General Semiconductor - Diodes Division
Series
-ESDP6SMBJP6SMBJ-AUTransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
14
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)3.6V5V5.5V (Max)12V (Max), 7V (Max)60V120V
Voltage - Breakdown (Min)
4V4.2V4.5V5.8V6.4V13.3V, 7.5V66.7V133V
Voltage - Clamping (Max) @ Ipp
3.7V (Typ)6.5V9V (Typ)9.2V11.4V (Typ)26V, 12V96.8V194V
Current - Peak Pulse (10/1000µs)
3.1A6.2A11A (8/20µs)16A16A (100ns)17A (8/20µs)65.2A-
Power - Peak Pulse
36W110W400W600W-
Applications
-General PurposeHDMI, USBHDMI2, USB 3.2RS-485Telecom
Capacitance @ Frequency
0.29pF @ 1MHz0.3pF @ 1MHz1.8pF @ 1MHz75pF @ 1MHz110pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
10-UFDFN0201 (0603 Metric)0402 (1006 Metric)DO-214AA, SMBDO-221AC, SMA Flat LeadsTO-236-3, SC-59, SOT-23-3
Supplier Device Package
2-X1SON (1x.60)10-UDFN (2.5x1)DO-214AA (SMB)DO-221AC (SlimSMA)DSN0603-2SOT-23-3ST0201
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
ESD351DPYR
ESD351DPYR
TVS DIODE 3.6VWM 6.5VC 2X1SON
Texas Instruments
40,406
In Stock
1 : £0.21000
Cut Tape (CT)
10,000 : £0.05277
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V
4.5V
6.5V
16A
36W
No
General Purpose
1.8pF @ 1MHz
-40°C ~ 125°C
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
10-UFDFN
ESD8104MUTAG
TVS DIODE 3.3VWM 11.4VC 10UDFN
onsemi
9,947
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.14175
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
3.3V (Max)
4V
11.4V (Typ)
16A (100ns)
-
No
HDMI, USB
0.3pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
10-UFDFN
10-UDFN (2.5x1)
SOT-23-3
SM712.TCT
TVS DIODE 12V/7V 26V/12V SOT23-3
Semtech Corporation
140,809
In Stock
1 : £1.96000
Cut Tape (CT)
3,000 : £0.55433
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 12V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
ST0201
ESD051-1F4
TVS DIODE 5.5VWM 9VC ST0201
STMicroelectronics
70,758
In Stock
1 : £0.09000
Cut Tape (CT)
15,000 : £0.01901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
5.8V
9V (Typ)
11A (8/20µs)
110W
No
General Purpose
110pF @ 1MHz
-55°C ~ 150°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
ST0201
3,321
In Stock
1 : £0.29000
Cut Tape (CT)
3,500 : £0.07048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
120V
133V
194V
3.1A
600W
No
Telecom
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
DO-214AA, SMB
P6SMBJ5.0A_R1_00001
SURFACE MOUNT TRANSIENT VOLTAGE
Panjit International Inc.
2,079
In Stock
1 : £0.29000
Cut Tape (CT)
800 : £0.08631
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
65.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
SMB
P6SMBJ60A-AU_R1_000A1
SURFACE MOUNT TRANSIENT VOLTAGE
Panjit International Inc.
1,394
In Stock
1 : £0.32000
Cut Tape (CT)
800 : £0.07048
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
60V
66.7V
96.8V
6.2A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
SOD-962
PESD3V3Y1BSFYL
TVS DIODE 3.3VWM 3.7VC DSN0603-2
Nexperia USA Inc.
11
In Stock
1 : £0.14000
Cut Tape (CT)
9,000 : £0.03492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
4.2V
3.7V (Typ)
-
-
No
HDMI2, USB 3.2
0.29pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2
Showing
of 8

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.