TVS Diodes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SZESD7462N2T5G
SZESD7410N2T5G
TVS DIODE 8VWM 20VC 2X2DFN
onsemi
34,149
In Stock
1 : £0.22000
Cut Tape (CT)
8,000 : £0.06321
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
8V (Max)
10V
20V (Typ)
16A
-
No
-
0.4pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
2-XDFN
2-X2DFN (1x0.6)
PMEG40T10ERX
PTVS15VS1UR,115
TVS DIODE 15VWM 24.4VC SOD123W
Nexperia USA Inc.
4,030
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.06783
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
16.4A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
3-SMD
RCLAMP3391ZCTFT
TVS DIODE 3.3VWM SLP0603P2X3J
Semtech Corporation
27,107
In Stock
1 : £0.16000
Cut Tape (CT)
15,000 : £0.13536
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5.5V
6.5V
7A (8/20µs)
45W
No
HDMI, USB
0.17pF @ 1MHz
-40°C ~ 85°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3J
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.