TVS Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
ESD7016MUTAG
TVS DIODE 3.3VWM 9.5VC 8UDFN
onsemi
12,256
In Stock
1 : £0.75000
Cut Tape (CT)
3,000 : £0.18272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
6
3.3V (Max)
5.5V
9.5V (Typ)
16A
-
No
USB
0.32pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
10-UFDFN
8-UDFN (3.3x1.0)
TL431BFDT-QR
TVS DIODE 24VWM TO236AB
Nexperia USA Inc.
7,702
In Stock
1 : £0.47000
Cut Tape (CT)
3,000 : £0.10733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
24V (Max)
-
-
2.3A (8/20µs)
-
No
General Purpose
7.7pF @ 1MHz
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.