TVS Diodes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2-LDFN
TVS DIODE 36VWM 58.1VC 2DFN
Bourns Inc.
631
In Stock
1 : £2.91000
Cut Tape (CT)
750 : £1.03885
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
120A
7000W (7kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
2-LDFN
2-DFN (8.1x10.5)
27,214
In Stock
1 : £3.81000
Cut Tape (CT)
750 : £1.42056
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
40V
58.1V
114A
6600W (6.6kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-218AB
DO-218AB
DO-218AB
TVS DIODE 36VWM 58.1VC DO218AB
SMC Diode Solutions
11
In Stock
1 : £3.29000
Cut Tape (CT)
750 : £1.28101
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
114A
6600W (6.6kW)
No
-
-
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-218AB
DO-218AB
Showing
of 3

TVS Diodes


A TVS diode (transient voltage suppressor) is a semiconductor protection diode designed to clamp damaging voltage spikes before they reach sensitive electronics. Under normal operation, the device remains in a non-conductive state up to its reverse standoff voltage (VRWM). When a transient event such as an ESD event, inductive load switching surge, or lightning-induced overvoltage exceeds the breakdown voltage (VBR), the TVS diode rapidly enters conduction and limits the voltage to a defined clamping voltage. This extremely fast response, typically faster than traditional Zener diodes, varistors, or thyristors, makes TVS devices ideal for protecting MOSFETs, ICs, rectifiers, and signal lines from electrostatic discharge and surge current events. Available in unidirectional and bidirectional versions, TVS diodes are commonly used across power rails, in parallel with signal lines, or at circuit interfaces exposed to external connections.