TVS Diodes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-UFDFN
TPD4E05U06DQAR
TVS DIODE 5.5VWM 14VC 10USON
Texas Instruments
44,408
In Stock
1 : £0.28000
Cut Tape (CT)
3,000 : £0.04828
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
5.5V (Max)
6V
14V
2.5A (8/20µs)
40W
Yes
HDMI
-
-40°C ~ 125°C (TA)
Surface Mount
10-UFDFN
10-USON (2.5x1)
SOD 123-5
ESDS314DBVR
TVS DIODE 3.6VWM 6.5VC SOT23-5
Texas Instruments
2,534
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.09095
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3.6V (Max)
4.5V
6.5V (Typ)
25A (8/20µs)
170W
No
General Purpose
4.5pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
824011
TVS DIODE 5VWM 8.5VC SOT23-5L
Würth Elektronik
15,247
In Stock
1 : £0.69000
Cut Tape (CT)
3,000 : £0.39820
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5V (Max)
6.1V
8.5V
12A (8/20µs)
-
Yes
General Purpose
-
-55°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5L
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.