TVS Diodes

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PMEG40T10ERX
PTVS58VS1UR,115
TVS DIODE 58VWM 93.6VC SOD123W
Nexperia USA Inc.
392,958
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.06703
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
58V
64.4V
93.6V
4.3A
400W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
6 UDFN
NSPU5132MUTBG
TVS DIODE 13.5VWM 24VC 6UDFN
onsemi
11,946
In Stock
1 : £0.22000
Cut Tape (CT)
3,000 : £0.14204
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
13.5V (Max)
13.6V
24V
200A (8/20µs)
4800W (4.8kW)
No
General Purpose
1325pF @ 1MHz
-55°C ~ 125°C (TA)
-
-
Surface Mount
6-UFDFN Exposed Pad
6-UDFN (1.8x2)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.