TVS Diodes

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-923
ESD9101P2T5G
TVS DIODE 5VWM 7VC SOD923
onsemi
67,003
In Stock
1 : £0.18000
Cut Tape (CT)
8,000 : £0.03751
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
5.3V
7V (Typ)
16A
-
No
General Purpose
0.36pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOT-23-3
SM712-02HTG
TVS DIODE 12VWM 7VWM SOT233
Littelfuse Inc.
73,395
In Stock
1 : £0.57000
Cut Tape (CT)
3,000 : £0.23940
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
31V, 19V
19A (8/20µs)
600W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
PMEG40T10ERX
PTVS3V3S1UTR,115
TVS DIODE 3.3VWM 8VC SOD123W
Nexperia USA Inc.
2,497
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.08060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
5.2V
8V
43.8A
400W
No
-
-
-55°C ~ 185°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
SOD 123-5
ESDS302DBVR
TVS DIODE 3.6VWM 3VC SOT23-5
Texas Instruments
3,645
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.10294
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
3.6V (Max)
4.5V
3V (Typ)
12A (8/20µs)
85W
No
General Purpose
2.3pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.