TVS Diodes

Results: 11
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-76, SOD-323
SD05T1G
TVS DIODE 5VWM 9.8VC SOD323
onsemi
47,263
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.05068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.2V
9.8V
24A (8/20µs)
350W
No
-
350pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
TO-214AC SMA Top
SMAJ5.0CA
TVS DIODE 5VWM 9.2VC DO214AC
Littelfuse Inc.
182,014
In Stock
1 : £0.25000
Cut Tape (CT)
5,000 : £0.06177
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
6.4V
9.2V
43.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
0603 (1608 Metric)
PGB1010603MR
TVS DIODE 24VWM 150VC 0603
Littelfuse Inc.
589,503
In Stock
1 : £0.40000
Cut Tape (CT)
1,000 : £0.23437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
-
150V (Typ)
-
-
No
General Purpose
-
-65°C ~ 125°C (TJ)
-
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
SMC (DO-214AB)
SMCJ15CA
TVS DIODE 15VWM 24.4VC SMC
SMC Diode Solutions
7,264
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.13114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
61.5A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
SMCJ  Series DO-214AB Pkg
SMDJ33CA
TVS DIODE 33VWM 53.3VC DO214AB
Littelfuse Inc.
9,868
In Stock
1 : £0.73000
Cut Tape (CT)
3,000 : £0.36397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
33V
36.7V
53.3V
56.29A
3000W (3kW)
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SMCJ  Series DO-214AB Pkg
SMDJ15CA
TVS DIODE 15VWM 24.4VC DO214AB
Littelfuse Inc.
13,759
In Stock
1 : £0.87000
Cut Tape (CT)
3,000 : £0.29221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
15V
16.7V
24.4V
122.95A
3000W (3kW)
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SMC (DO-214AB)
SMCJ15A
TVS DIODE 15VWM 24.4VC SMC
SMC Diode Solutions
77,067
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.10491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
61.5A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
1.5SMC68A
SMDJ250CA
TVS 3KW 250V 5% BI DO-214AB
Littelfuse Inc.
2,965
In Stock
1 : £1.42000
Cut Tape (CT)
3,000 : £0.65810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
250V
279V
405V
7.41A
3000W (3kW)
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SMCJ  Series DO-214AB Pkg
SMDJ6.0A
TVS DIODE 6VWM 10.3VC DO214AB
Littelfuse Inc.
9,758
In Stock
1 : £0.71000
Cut Tape (CT)
3,000 : £0.27479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.67V
10.3V
291.26A
3000W (3kW)
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
1.5SMC68A
SMDJ250A
TVS 3KW 250V 5% UNI DO-214AB
Littelfuse Inc.
4,813
In Stock
1 : £1.68000
Cut Tape (CT)
3,000 : £0.58729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
250V
279V
405V
7.41A
3000W (3kW)
Yes
General Purpose
-
-55°C ~ 150°C
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
SMCJ  Series DO-214AB Pkg
SMCJ5.0A
TVS DIODE 5VWM 9.2VC DO214AB
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : £0.36000
Cut Tape (CT)
3,000 : £0.14650
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
163A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 11

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.