TVS Diodes

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMCJ  Series DO-214AB Pkg
SMCJ15CA
TVS DIODE 15VWM 24.4VC DO214AB
Littelfuse Inc.
10,534
In Stock
1 : £0.45000
Cut Tape (CT)
3,000 : £0.13881
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
61.5A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
107,939
In Stock
1 : £0.46000
Cut Tape (CT)
3,000 : £0.26616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max)
13.3V
21V
5A (8/20µs)
400W
No
General Purpose
45pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SP7538PUTG
SP7538PUTG
TVS DIODE 5VWM 7VC 9UDFN
Littelfuse Inc.
3,520
In Stock
1 : £0.60000
Cut Tape (CT)
3,000 : £0.27158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
8
-
5V (Max)
-
7V (Typ)
2A (8/20µs)
-
Yes
HDMI
0.5pF @ 1MHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
9-UDFN
9-µDFN (3.8x1)
1.5SMC68A
SMDJ28CA
TVS DIODE 28VWM 45.4VC DO214AB
Littelfuse Inc.
17,958
In Stock
1 : £0.74000
Cut Tape (CT)
3,000 : £0.32816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
66.1A
3000W (3kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
8 SO
SLVU2.8-4.TBT
TVS DIODE 2.8VWM 15VC 8-SO
Semtech Corporation
6,999
In Stock
1 : £3.55000
Cut Tape (CT)
500 : £1.49342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
2.8V (Max)
3V
15V
24A (8/20µs)
400W
No
General Purpose
5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SP4023-01FTG-C
SP4023-01FTG-C
TVS DIODE 15VWM 40VC SOD323
Littelfuse Inc.
8,896
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.12146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
1
-
15V (Max)
16V
40V
12A (8/20µs)
450W
No
-
1.3pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
DO-214AB
SMCJ15CA
TVS DIODE 15VWM 24.4VC DO214AB
SMC Diode Solutions
54,921
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.12493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
61.5A
1500W (1.5kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
1.5SMC68A
SMDJ12A
TVS DIODE 12VWM 19.9VC DO214AB
Littelfuse Inc.
6,128
In Stock
1 : £0.68000
Cut Tape (CT)
3,000 : £0.26178
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
150.8A
3000W (3kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
1.5SMC68A
SMDJ5.0A
TVS DIODE 5VWM 9.2VC DO214AB
Littelfuse Inc.
990
In Stock
1 : £0.54000
Cut Tape (CT)
3,000 : £0.27083
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
326.1A
3000W (3kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 9

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.