TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,568 In Stock | 1 : £0.41000 Cut Tape (CT) 3,000 : £0.18246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 24V (Max) | 26.7V | 50V | 10A (8/20µs) | 500W | No | CAN | 30pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
1,550 In Stock | 1 : £0.95000 Cut Tape (CT) 3,000 : £0.54051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 3.3V (Max) | 4.5V | 6V (Typ) | 12A (8/20µs) | - | Yes | General Purpose | - | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | |||
1,558 In Stock | 1 : £0.35000 Cut Tape (CT) 3,000 : £0.10637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 60V | 66.7V | 96.8V | 6.2A | 600W | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC |