TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,005 In Stock | 1 : £0.57000 Cut Tape (CT) 3,000 : £0.21028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | 5.5V (Max) | 7V | 8V | 1A (8/20µs) | 45W | Yes | General Purpose | - | -40°C ~ 85°C (TA) | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
5,364 In Stock | 1 : £2.41000 Cut Tape (CT) 10,000 : £0.73386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 8 | 5V (Max) | 6.5V | 10V | 10A | 100W | Yes | Ethernet | 1pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 9-UDFN | SGF2708N9 |