Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance Range | Adjustment Type | Voltage - Rated | Dielectric Material | Q @ Freq | Size / Dimension | Height - Seated (Max) | Operating Temperature | Mounting Type | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
938 In Stock | 1 : £20.66000 Bulk | Bulk | Active | 7 ~ 40pF | Top | 250 V | - | 200 @ 100MHz | 0.270" Dia (6.86mm) | 0.110" (2.79mm) | -55°C ~ 125°C | Through Hole | Sealed | |||
1,354 In Stock | 1 : £20.96000 Bulk | Bulk | Active | 6 ~ 35pF | Top | 250 V | - | 200 @ 100MHz | 0.270" Dia (6.86mm) | 0.110" (2.79mm) | -55°C ~ 125°C | Surface Mount | Sealed | |||
274 In Stock | 1 : £24.85000 Bulk | Bulk | Active | 2.5 ~ 10pF | Top | 250 V | - | 1000 @ 100MHz | 0.270" Dia (6.86mm) | 0.100" (2.54mm) | -55°C ~ 125°C | Surface Mount | Sealed | |||
221 In Stock | 1 : £24.47000 Bulk | Bulk | Active | 1.5 ~ 4.5pF | Top | 250 V | - | 1000 @ 100MHz | 0.270" Dia (6.86mm) | 0.100" (2.54mm) | -55°C ~ 125°C | Through Hole | Sealed | |||
31 In Stock | 1 : £22.07000 Bulk | Bulk | Active | 2.5 ~ 10pF | Top | 250 V | - | 1000 @ 100MHz | 0.180" Dia (4.57mm) | 0.085" (2.16mm) | -55°C ~ 125°C | Surface Mount | Sealed | |||
0 In Stock | 1 : £20.96000 Bulk | Bulk | Active | 4 ~ 18pF | Top | 250 V | - | 700 @ 100MHz | 0.270" Dia (6.86mm) | 0.110" (2.79mm) | -55°C ~ 125°C | Surface Mount | Sealed | |||
0 In Stock | 22 : £17.45136 Bulk | Bulk | Active | 1.5 ~ 5pF | Top | 250 V | - | 1000 @ 100MHz | 0.180" Dia (4.57mm) | 0.090" (2.29mm) | -55°C ~ 125°C | Surface Mount | Sealed | |||
0 In Stock | 19 : £20.34526 Bulk | Bulk | Active | 5 ~ 15pF | Top | 250 V | - | 750 @ 100MHz | 0.180" Dia (4.57mm) | 0.085" (2.16mm) | -55°C ~ 125°C | Through Hole | Sealed |