Trimmers, Variable Capacitors

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance Range
Adjustment Type
Voltage - Rated
Dielectric Material
Q @ Freq
Size / Dimension
Height - Seated (Max)
Operating Temperature
Mounting Type
Features
GKG60015
CAP TRIMMER 12-60PF 100V TH
EW Electronics
15,235
In Stock
1 : £0.72000
Bulk
Bulk
Active
12 ~ 60pF
Top
100 V
Ceramic
200 @ 1MHz
0.236" Dia (6.00mm)
0.197" (5.00mm)
-25°C ~ 85°C
Through Hole
General Purpose
GKG30015
CAP TRIMMER 6.5-30PF 100V TH
EW Electronics
7,960
In Stock
1 : £0.72000
Bulk
Bulk
Active
6.5 ~ 30pF
Top
100 V
Ceramic
200 @ 1MHz
0.236" Dia (6.00mm)
0.197" (5.00mm)
-25°C ~ 85°C
Through Hole
General Purpose
GKG10015
CAP TRIMMER 3-10PF 100V TH
EW Electronics
6,803
In Stock
1 : £0.72000
Bulk
Bulk
Active
3 ~ 10pF
Top
100 V
Ceramic
300 @ 1MHz
0.236" Dia (6.00mm)
0.197" (5.00mm)
-25°C ~ 85°C
Through Hole
General Purpose
GKG10086-05
CAP TRIM 3-10PF 100V SMD
EW Electronics
25,135
In Stock
1 : £1.69000
Cut Tape (CT)
700 : £1.27214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 ~ 10pF
Top
100 V
Ceramic
500 @ 1MHz
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.114" (2.90mm)
-25°C ~ 85°C
Surface Mount
General Purpose
GKG50015
CAP TRIMMER 10-50PF 100V TH
EW Electronics
3,422
In Stock
1 : £0.72000
Bulk
Bulk
Active
10 ~ 50pF
Top
100 V
Ceramic
200 @ 1MHz
0.236" Dia (6.00mm)
0.197" (5.00mm)
-25°C ~ 85°C
Through Hole
General Purpose
GKG3R015
CAP TRIMMER 1-3PF 100V TH
EW Electronics
1,904
In Stock
1 : £0.72000
Bulk
Bulk
Active
1 ~ 3pF
Top
100 V
Ceramic
300 @ 1MHz
0.236" Dia (6.00mm)
0.197" (5.00mm)
-25°C ~ 85°C
Through Hole
General Purpose
GKG20015
CAP TRIMMER 5-20PF 100V TH
EW Electronics
1,091
In Stock
1 : £0.72000
Bulk
Bulk
Active
5 ~ 20pF
Top
100 V
Ceramic
300 @ 1MHz
0.236" Dia (6.00mm)
0.197" (5.00mm)
-25°C ~ 85°C
Through Hole
General Purpose
GKG30015
CAP TRIMMER 7-40PF 100V TH
EW Electronics
594
In Stock
1 : £1.15000
Bulk
Bulk
Active
7 ~ 40pF
Top
100 V
Ceramic
200 @ 1MHz
0.236" Dia (6.00mm)
0.197" (5.00mm)
-25°C ~ 85°C
Through Hole
General Purpose
GKG30086-05
CAP TRIM 6.5-30PF 100V SMD
EW Electronics
8,759
In Stock
1 : £1.45000
Cut Tape (CT)
500 : £1.12192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.5 ~ 30pF
Top
100 V
-
300 @ 1MHz
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.118" (3.00mm)
-25°C ~ 85°C
Surface Mount
General Purpose
GKG30086-05
CAP TRIM 4.5-20PF 100V SMD
EW Electronics
1,729
In Stock
1 : £1.57000
Cut Tape (CT)
500 : £1.21394
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.5 ~ 20pF
Top
100 V
Ceramic
500 @ 1MHz
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.114" (2.90mm)
-25°C ~ 85°C
Surface Mount
General Purpose
GKG6R086-05
CAP TRIM 2-6PF 100V SMD
EW Electronics
10,250
In Stock
1 : £1.69000
Cut Tape (CT)
500 : £1.30270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 ~ 6pF
Top
100 V
Ceramic
500 @ 1MHz
-
-
-25°C ~ 85°C
-
General Purpose
GKG30086
CAP TRIMMER 6.5-30PF 100V SMD
EW Electronics
2,460
In Stock
1 : £1.74000
Bulk
Bulk
Active
6.5 ~ 30pF
Top
100 V
Ceramic
300 @ 1MHz
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.118" (3.00mm)
-25°C ~ 85°C
Surface Mount
General Purpose
GKG30086
CAP TRIMMER 3-10PF 100V SMD
EW Electronics
915
In Stock
1 : £1.74000
Bulk
Bulk
Active
3 ~ 10pF
Top
100 V
Ceramic
500 @ 1MHz
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.118" (3.00mm)
-25°C ~ 85°C
Surface Mount
General Purpose
GKG3R015
CAP TRIMMER 1-3PF 100V TH
Sprague-Goodman
943
In Stock
1 : £2.63000
Bulk
Bulk
Obsolete
1 ~ 3pF
Top
100 V
Ceramic
300 @ 1MHz
0.236" Dia (6.00mm)
0.197" (5.00mm)
-25°C ~ 85°C
Through Hole
General Purpose
GKG5R015
CAP TRIMMER 2-5PF 100V TH
EW Electronics
613
In Stock
1 : £0.72000
Bulk
Bulk
Active
2 ~ 5pF
Top
100 V
Ceramic
300 @ 1MHz
0.236" Dia (6.00mm)
0.197" (5.00mm)
-25°C ~ 85°C
Through Hole
General Purpose
Showing
of 15

Trimmers, Variable Capacitors


Trimmer and variable capacitors are a group of devices that provide a capacitance that is user-adjustable within some specified, relatively narrow range. Devices covering capacitance ranges of a few picofarads to a few nanofarads are commonly available, with voltage ratings from the tens of volts into the kilovolts. Typically used for calibration, tuning, and matching applications, their relatively high cost and potential for maladjustment recommends the use of fixed value devices where feasible.