Trimmers, Variable Capacitors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance Range
Adjustment Type
Voltage - Rated
Dielectric Material
Q @ Freq
Size / Dimension
Height - Seated (Max)
Operating Temperature
Mounting Type
Features
JZ-JZ_HV-SERIES
CAP TRIMMER 4.5-20PF 350V SMD
Knowles Voltronics
46,406
In Stock
1 : £3.19000
Cut Tape (CT)
1,000 : £1.56439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.5 ~ 20pF
Top
350 V
Ceramic
1500 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JZ-JZ_HV-SERIES
CAP TRIMMER 2-10PF 350V SMD
Knowles Voltronics
39,052
In Stock
1 : £3.19000
Cut Tape (CT)
1,000 : £1.62227
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 ~ 10pF
Top
350 V
Ceramic
1500 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JZ-JZ_HV-SERIES
CAP TRIMMER 3-15PF 350V SMD
Knowles Voltronics
9,838
In Stock
1 : £3.19000
Cut Tape (CT)
1,000 : £1.56439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 ~ 15pF
Top
350 V
Ceramic
1500 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JZ-JZ_HV-SERIES
CAP TRIMMER 1.5-3PF 350V SMD
Knowles Voltronics
21,321
In Stock
1 : £3.21000
Cut Tape (CT)
1,000 : £1.55140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.5 ~ 3pF
Top
350 V
Ceramic
500 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
Showing
of 4

Trimmers, Variable Capacitors


Trimmer and variable capacitors are a group of devices that provide a capacitance that is user-adjustable within some specified, relatively narrow range. Devices covering capacitance ranges of a few picofarads to a few nanofarads are commonly available, with voltage ratings from the tens of volts into the kilovolts. Typically used for calibration, tuning, and matching applications, their relatively high cost and potential for maladjustment recommends the use of fixed value devices where feasible.