Trimmers, Variable Capacitors

Results: 15
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance Range
Adjustment Type
Voltage - Rated
Dielectric Material
Q @ Freq
Size / Dimension
Height - Seated (Max)
Operating Temperature
Mounting Type
Features
GKG10015
GKG10015
CAP TRIMMER 3-10PF 100V TH
EW Electronics
9,527
In Stock
1 : £0.79000
Bulk
Bulk
Active
3 ~ 10pF
Top
100 V
Ceramic
300 @ 1MHz
0.236" Dia (6.00mm)
0.197" (5.00mm)
-25°C ~ 85°C
Through Hole
General Purpose
SGC3S300NM
SGC3S300NM
CAP TRIMMER 8-30PF 100V SMD
EW Electronics
16,870
In Stock
1 : £0.90000
Cut Tape (CT)
1,000 : £0.48964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8 ~ 30pF
Top
100 V
Ceramic
250 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.061" (1.54mm)
-40°C ~ 85°C
Surface Mount
Low Profile, Non-Magnetic
GKG10086-05
GKG10086-05
CAP TRIM 3-10PF 100V SMD
EW Electronics
4,708
In Stock
1 : £1.90000
Cut Tape (CT)
700 : £1.06234
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 ~ 10pF
Top
100 V
Ceramic
500 @ 1MHz
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.114" (2.90mm)
-25°C ~ 85°C
Surface Mount
General Purpose
JR_JR_HV-SERIES
JR060
CAP TRIMMER 2-6PF 125V SMD
Knowles Voltronics
28,371
In Stock
1 : £2.02000
Cut Tape (CT)
1,000 : £0.95860
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 ~ 6pF
Top
125 V
Ceramic
500 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JZ-JZ_HV-SERIES
JZ100HV
CAP TRIMMER 2-10PF 350V SMD
Knowles Voltronics
47,553
In Stock
1 : £3.20000
Cut Tape (CT)
1,000 : £1.72368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 ~ 10pF
Top
350 V
Ceramic
1500 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JR_JR_HV-SERIES
JR300
CAP TRIMMER 5.5-30PF 125V SMD
Knowles Voltronics
13,009
In Stock
1 : £3.25000
Cut Tape (CT)
1,000 : £1.12418
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.5 ~ 30pF
Top
125 V
Ceramic
200 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JZ-JZ_HV-SERIES
JZ500
CAP TRIMMER 8-50PF 125V SMD
Knowles Voltronics
15,798
In Stock
1 : £4.80000
Cut Tape (CT)
1,000 : £2.00873
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8 ~ 50pF
Top
125 V
Ceramic
200 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
475
In Stock
1 : £6.81000
Bulk
Bulk
Active
3 ~ 33pF
Top and Bottom
250 V
Polypropylene (PP)
-
0.299" Dia (7.60mm)
0.394" (10.00mm)
-40°C ~ 70°C
Through Hole
General Purpose
2322-2GR1
2322-2GR1
CAP TRIMMER 2.5-10PF 250V SMD
Knowles Johanson Manufacturing
1,223
In Stock
1 : £13.61000
Cut Tape (CT)
500 : £7.05608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.5 ~ 10pF
Top
250 V
Ceramic
1000 @ 100MHz
0.180" L x 0.167" W (4.57mm x 4.24mm)
0.086" (2.18mm)
-55°C ~ 125°C
Surface Mount
Sealed
SGC3S300
SGC3S300
CAP TRIM 8.0-29PF 100V SMD
EW Electronics
18,821
In Stock
1 : £0.90000
Cut Tape (CT)
1,000 : £0.48964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8 ~ 29pF
Top
100 V
Ceramic
250 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.061" (1.54mm)
-40°C ~ 85°C
Surface Mount
Low Profile
SGC3S030
SGC3S030
CAP TRIMMER 1.8-4.5PF 100V SMD
EW Electronics
7,212
In Stock
1 : £0.90000
Cut Tape (CT)
1,000 : £0.48964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.5 ~ 3pF
Top
100 V
Ceramic
300 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.061" (1.54mm)
-40°C ~ 85°C
Surface Mount
Low Profile
SGC3S060NM
SGC3S060NM
CAP TRIMMER 2-6PF 100V SMD
EW Electronics
5,488
In Stock
1 : £0.90000
Cut Tape (CT)
1,000 : £0.48964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 ~ 6pF
Top
100 V
Ceramic
500 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.061" (1.54mm)
-25°C ~ 85°C
Surface Mount
Low Profile, Non-Magnetic
SGC3S030NM
SGC3S030NM
CAP TRIMMER 1.8-4.5PF 100V SMD
EW Electronics
2,921
In Stock
1 : £0.90000
Cut Tape (CT)
1,000 : £0.48964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.8 ~ 4.5pF
Top
100 V
Ceramic
300 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.061" (1.54mm)
-40°C ~ 85°C
Surface Mount
Low Profile, Non-Magnetic
GKG30086
GKG30086
CAP TRIMMER 6.5-30PF 100V SMD
EW Electronics
3,315
In Stock
1 : £1.66000
Bulk
Bulk
Active
6.5 ~ 30pF
Top
100 V
Ceramic
300 @ 1MHz
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.118" (3.00mm)
-25°C ~ 85°C
Surface Mount
General Purpose
GKG30086-05
GKG20086-05
CAP TRIM 4.5-20PF 100V SMD
EW Electronics
1,630
In Stock
1 : £1.90000
Cut Tape (CT)
500 : £1.09450
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.5 ~ 20pF
Top
100 V
Ceramic
500 @ 1MHz
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.114" (2.90mm)
-25°C ~ 85°C
Surface Mount
General Purpose
Showing
of 15

Trimmers, Variable Capacitors


Trimmer and variable capacitors are a group of devices that provide a capacitance that is user-adjustable within some specified, relatively narrow range. Devices covering capacitance ranges of a few picofarads to a few nanofarads are commonly available, with voltage ratings from the tens of volts into the kilovolts. Typically used for calibration, tuning, and matching applications, their relatively high cost and potential for maladjustment recommends the use of fixed value devices where feasible.