Trimmer Potentiometers

Results: 71
Stocking Options
Environmental Options
Media
Marketplace Product
71Results
Applied FiltersRemove All

Showing
of 71
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
TC33x Series
TC33X-2-202E
TRIMMER 2K OHM 0.15W J LEAD TOP
Bourns Inc.
168,445
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.10057
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-203E
TRIMMER 20K OHM 0.15W J LEAD TOP
Bourns Inc.
155,860
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.12571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-104E
TRIMMER 100KOHM 0.15W J LEAD TOP
Bourns Inc.
85,675
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.12571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-103E
TRIMMER 10K OHM 0.15W J LEAD TOP
Bourns Inc.
49,902
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.12571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-102E
TRIMMER 1K OHM 0.15W J LEAD TOP
Bourns Inc.
25,648
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.12571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-1-103E
TRIMMER 10K OHM 0.15W J LEAD TOP
Bourns Inc.
1,255
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.12571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-502E
TRIMMER 5K OHM 0.15W J LEAD TOP
Bourns Inc.
64,307
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.12571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-1-503E
TRIMMER 50K OHM 0.15W J LEAD TOP
Bourns Inc.
14,054
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.12571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-1-222E
TRIMMER 2.2KOHM 0.15W J LEAD TOP
Bourns Inc.
13,056
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.12571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-105E
TRIMMER 1M OHM 0.15W J LEAD TOP
Bourns Inc.
12,038
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.12571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 MOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-101E
TRIMMER 100 OHM 0.15W J LEAD TOP
Bourns Inc.
11,498
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.12571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 Ohms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-503E
TRIMMER 50K OHM 0.15W J LEAD TOP
Bourns Inc.
10,705
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.12571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-1-104E
TRIMMER 100KOHM 0.15W J LEAD TOP
Bourns Inc.
10,679
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.12571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-1-203E
TRIMMER 20K OHM 0.15W J LEAD TOP
Bourns Inc.
7,463
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.12571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-104G
TRIMMER 100KOHM 0.15W J LEAD TOP
Bourns Inc.
7,321
In Stock
1 : £0.26000
Cut Tape (CT)
9,000 : £0.11092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-203G
TRIMMER 20K OHM 0.15W J LEAD TOP
Bourns Inc.
7,215
In Stock
1 : £0.26000
Cut Tape (CT)
9,000 : £0.11092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-101G
TRIMMER 100 OHM 0.15W J LEAD TOP
Bourns Inc.
7,176
In Stock
1 : £0.26000
Cut Tape (CT)
9,000 : £0.11092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 Ohms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-504E
TRIMMER 500KOHM 0.15W J LEAD TOP
Bourns Inc.
6,950
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.12571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
500 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-103G
TRIMMER 10K OHM 0.15W J LEAD TOP
Bourns Inc.
6,753
In Stock
1 : £0.26000
Cut Tape (CT)
9,000 : £0.11092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-204E
TRIMMER 200KOHM 0.15W J LEAD TOP
Bourns Inc.
6,219
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.12571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-501E
TRIMMER 500 OHM 0.15W J LEAD TOP
Bourns Inc.
5,432
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.12571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
500 Ohms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-201E
TRIMMER 200 OHM 0.15W J LEAD TOP
Bourns Inc.
5,400
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.12571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 Ohms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-303E
TRIMMER 30K OHM 0.15W J LEAD TOP
Bourns Inc.
5,238
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.12571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-1-204E
TRIMMER 200KOHM 0.15W J LEAD TOP
Bourns Inc.
4,757
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.12571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-1-102E
TRIMMER 1K OHM 0.15W J LEAD TOP
Bourns Inc.
4,428
In Stock
1 : £0.26000
Cut Tape (CT)
2,500 : £0.12571
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
Showing
of 71

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.