Trimmer Potentiometers

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
PVG5A Series
PVG5A102C03R00
TRIMMER 1K OHM 0.25W J LEAD TOP
Bourns Inc.
4,613
In Stock
1 : £1.84000
Cut Tape (CT)
250 : £1.21440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
0.25W, 1/4W
±10%
±150ppm/°C
11.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
PVG5A Series
PVG5A503C03R00
TRIMMER 50K OHM 0.25W J LEAD TOP
Bourns Inc.
3,590
In Stock
1 : £1.84000
Cut Tape (CT)
250 : £1.21440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50 kOhms
0.25W, 1/4W
±10%
±150ppm/°C
11.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
PVG5A Series
PVG5A502C03R00
TRIMMER 5K OHM 0.25W J LEAD TOP
Bourns Inc.
1,800
In Stock
1 : £1.84000
Cut Tape (CT)
250 : £1.21440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 kOhms
0.25W, 1/4W
±10%
±150ppm/°C
11.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
PVG5A Series
PVG5A202C03R00
TRIMMER 2K OHM 0.25W J LEAD TOP
Bourns Inc.
1,609
In Stock
1 : £1.84000
Cut Tape (CT)
250 : £1.21440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 kOhms
0.25W, 1/4W
±10%
±150ppm/°C
11.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
PVG5A Series
PVG5A104C03R00
TRIMMER 100KOHM 0.25W J LEAD TOP
Bourns Inc.
38
In Stock
1 : £1.84000
Cut Tape (CT)
250 : £1.21440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 kOhms
0.25W, 1/4W
±10%
±150ppm/°C
12.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Showing
of 5

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.