TRIACs

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Triac Type
Voltage - Off State
Current - On State (It (RMS)) (Max)
Voltage - Gate Trigger (Vgt) (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
Current - Gate Trigger (Igt) (Max)
Current - Hold (Ih) (Max)
Configuration
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
BT151-650LTFQ
BT136-600E,127
TRIAC SENS GATE 600V 4A TO220AB
WeEn Semiconductors
13,756
In Stock
1 : £0.79000
Tube
-
Tube
Active
Logic - Sensitive Gate
600 V
4 A
1.5 V
25A, 27A
10 mA
15 mA
Single
125°C (TJ)
Through Hole
TO-220-3
TO-220AB
BT151-650LTFQ
BT137-600E,127
TRIAC SENS GATE 600V 8A TO220AB
WeEn Semiconductors
5,603
In Stock
1 : £0.84000
Tube
-
Tube
Active
Logic - Sensitive Gate
600 V
8 A
1.5 V
65A, 71A
10 mA
20 mA
Single
125°C (TJ)
Through Hole
TO-220-3
TO-220AB
BT151-650LTFQ
BT139-600E,127
TRIAC SENS GATE 600V 16A TO220AB
WeEn Semiconductors
4,021
In Stock
1 : £1.14000
Tube
-
Tube
Active
Logic - Sensitive Gate
600 V
16 A
1.5 V
155A, 170A
10 mA
45 mA
Single
125°C (TJ)
Through Hole
TO-220-3
TO-220AB
BYV30JT-600PQ
BTA425Z-800BTQ
TRIAC SENS GATE 800V 25A TO3P
WeEn Semiconductors
0
In Stock
1 : £2.35000
Tube
Tube
Active
Logic - Sensitive Gate
800 V
25 A
1.3 V
250A, 275A
50 mA
75 mA
Single
150°C (TJ)
Through Hole
TO-3P-3, SC-65-3
TO-3P
Showing
of 4

TRIACs


Thyristors conduct AC (alternating current) in one direction or one half of an AC cycle. A TRIAC (triode AC) conducts current in either direction when its gate is triggered. Other names include bidirectional triode thyristor or bilateral triode thyristor. TRIAC types are snubberless, alternistor, internally triggered, logic gate and standard which are chassis, surface or through-hole mount. Selection is by off state voltage, on state current, hold current and gate trigger voltage.