Translators, Level Shifters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
SN74AUP2G240DCUR
TXS0102DCUR
IC TRANSLTR BIDIRECTIONAL 8VSSOP
Texas Instruments
11,486
In Stock
1 : £0.38000
Cut Tape (CT)
3,000 : £0.16397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
1.65 V ~ 3.6 V
2.3 V ~ 5.5 V
-
-
Open Drain, Push-Pull
24Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
8-VFSOP (0.091", 2.30mm Width)
8-VSSOP
TXB0302DQMR
TXB0302DQMR
IC TRANSLTR BIDIRECTIONAL 8X2SON
Texas Instruments
6,423
In Stock
1 : £0.48000
Cut Tape (CT)
3,000 : £0.21833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
2
0.9 V ~ 3.6 V
0.9 V ~ 3.6 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
8-XFDFN
8-X2SON (1.8x1.2)
SN74LVC245ARGYR
TXB0108RGYR
IC TRANSLTR BIDIRECTIONAL 20VQFN
Texas Instruments
4,569
In Stock
1 : £1.11000
Cut Tape (CT)
3,000 : £0.54634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
8
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x4.5)
Showing
of 3

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.