Translators, Level Shifters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Grade | Qualification | Features | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,506 In Stock | 1 : £0.29000 Cut Tape (CT) 3,000 : £0.12505 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 0 V ~ 5 V | 0 V ~ 5 V | - | - | Open Drain, Push-Pull | - | -40°C ~ 125°C (TA) | - | - | Auto-Direction Sensing | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
3,937 In Stock | 1 : £0.69000 Cut Tape (CT) 2,000 : £0.32602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 4 | 1.08 V ~ 5.5 V | 1.08 V ~ 5.5 V | - | - | Tri-State | 200Mbps | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |