JFETs

Results: 2
Packaging
StripTape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Drain to Source Voltage (Vdss)
Current - Drain (Idss) @ Vds (Vgs=0)
Voltage - Cutoff (VGS off) @ Id
Input Capacitance (Ciss) (Max) @ Vds
Resistance - RDS(On)
Power - Max
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IF1320ST3
SMPJ177
JFET P-Channel 30V Low Noise
InterFET
960
Marketplace
5 : £4.67600
Strip
Strip
Active
P-Channel
30 V
7 mA @ 15 V
1.5 V @ 10 nA
12pF @ 0V
130 Ohms
350 mW
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
SOT-23-3
IF1320ST3
SMPJ177TR
JFET P-Channel 30V Low Noise
InterFET
3,000
Marketplace
3,000 : £1.59090
Tape & Reel (TR)
Tape & Reel (TR)
Active
P-Channel
30 V
7 mA @ 15 V
1.5 V @ 10 nA
12pF @ 0V
130 Ohms
350 mW
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
SOT-23-3
Showing
of 2

JFETs


Junction gate field-effect transistors (JFET) are devices used as electronically-controlled switches, amplifiers, or voltage-controlled resistors. A potential difference of the proper polarity applied between the gate and source terminals increases resistance to current flow, which means less current would flow in the channel between the source and drain terminals. JFETs do not need a biasing current due to a charge flowing through a semiconducting channel between source and drain terminals.